CAP 1200UF 250V ELECT LS SNAP - LLS2E122MELC
| Digi-Key Part Number | 493-2560-ND |
1 10 100 500 1000 5000 10000 25000 |
7.38000 5.58900 4.42890 3.16350 2.74170 2.65734 2.58353 2.53080 |
Extended Price
7.38 55.89 442.89 1581.75 2741.70 13286.70 25835.30 63270.00 |
| Manufacturer Part Number | LLS2E122MELC | |||
| Description | CAP 1200UF 250V ELECT LS SNAP | |||
| Quantity Available | 116 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2E122MELC |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1200µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2E122MELC LLS2E122MELC 493 2560 ND 4932560ND 493-2560 |
LLS2E122MELC Specification Sheet
CAP 1200UF 250V ELECT LS SNAP - LLS2E122MELC (493-2560-ND)
Related parts:CAP 1200UF 250V ELECT LS SNAP - LLS2E122MELC
Order 'cap 1200uf 250v elect ls snap - LLS2E122MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2560-ND.
CAP 1200UF 250V ELECT LS SNAP - LLS2E122MELB
Order 'cap 1200uf 250v elect ls snap - LLS2E122MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2559-ND.
CAP 1200UF 160V ELECT LS SNAP - LLS2C122MELA
Order 'cap 1200uf 160v elect ls snap - LLS2C122MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2464-ND.
CAP 1200UF 160V ELECT LS SNAP - LLS2C122MELB
Order 'cap 1200uf 160v elect ls snap - LLS2C122MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2465-ND.
CAP 1200UF 160V ELECT LS SNAP - LLS2C122MELC
Order 'cap 1200uf 160v elect ls snap - LLS2C122MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2466-ND.
CAP 1200UF 180V ELECT LS SNAP - LLS2Z122MELA
Order 'cap 1200uf 180v elect ls snap - LLS2Z122MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2495-ND.
CAP 1200UF 180V ELECT LS SNAP - LLS2Z122MELB
Order 'cap 1200uf 180v elect ls snap - LLS2Z122MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2496-ND.
CAP 1200UF 180V ELECT LS SNAP - LLS2Z122MELC
Order 'cap 1200uf 180v elect ls snap - LLS2Z122MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2497-ND.
CAP 1200UF 200V ELECT LS SNAP - LLS2D122MELB
Order 'cap 1200uf 200v elect ls snap - LLS2D122MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2528-ND.
CAP 1200UF 200V ELECT LS SNAP - LLS2D122MELC
Order 'cap 1200uf 200v elect ls snap - LLS2D122MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2529-ND.
CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
Order 'cap 180uf 250v elect ls snap - LLS2E181MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2535-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELZ
Order 'cap 220uf 250v elect ls snap - LLS2E221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2537-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELY
Order 'cap 270uf 250v elect ls snap - LLS2E271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2538-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELZ
Order 'cap 270uf 250v elect ls snap - LLS2E271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2539-ND.
Send this link via E-Mail
Help With This Screen