BAG DISS CLEAR 4X6 100PC - 13871 - Static Control, Clean Room Products
| Digi-Key Part Number | 13871-ND |
10 |
10.11000 |
Extended Price
101.10 |
| Manufacturer Part Number | 13871 | |||
| Description | BAG DISS CLEAR 4X6 100PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13871 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Moisture Barrier |
| Color | Clear |
| Thickness | 3.5 mil (88.9 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | None |
| Static Discharge Shielding | - |
| Tensile Strength | 5300 psi |
| Length - Inside | 6" (152.4mm) |
| Width - Inside | 4" (101.6mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
13871 13871 |
13871 Specification Sheet
BAG DISS CLEAR 4X6 100PC - 13871 (13871-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :BAG DISS CLEAR 4X6 100PC - 13871
Order 'bag diss clear 4x6 100pc - 13871' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13871-ND.
BAG DISS CLEAR 5X8 100PC - 13872
Order 'bag diss clear 5x8 100pc - 13872' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13872-ND.
BAG DISS CLEAR 8X10 100PC - 13873
Order 'bag diss clear 8x10 100pc - 13873' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13873-ND.
BAG DISS CLEAR 10X12 100PC - 13874
Order 'bag diss clear 10x12 100pc - 13874' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13874-ND.
BAG DISS CLEAR 12X16 100PC - 13876
Order 'bag diss clear 12x16 100pc - 13876' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13876-ND.
BAG DISS CLEAR 12X18 100PC - 13877
Order 'bag diss clear 12x18 100pc - 13877' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13877-ND.
BAG DISS CLEAR ZIP 4X6 100PC - 13880
Order 'bag diss clear zip 4x6 100pc - 13880' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13880-ND.
BAG DISS CLEAR ZIP 5X8 100PC - 13881
Order 'bag diss clear zip 5x8 100pc - 13881' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13881-ND.
BAG DISS CLEAR ZIP 8X10 100PC - 13882
Order 'bag diss clear zip 8x10 100pc - 13882' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13882-ND.
BAG DISS CLEAR ZIP 10X12 100PC - 13883
Order 'bag diss clear zip 10x12 100pc - 13883' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13883-ND.
BAG DISS CLEAR ZIP 12X16 100PC - 13884
Order 'bag diss clear zip 12x16 100pc - 13884' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13884-ND.
BAG DISS CLEAR ZIP 12X18 100PC - 13885
Order 'bag diss clear zip 12x18 100pc - 13885' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13885-ND.
BAG DISS CLEAR 3X5 100PK - 13878
Order 'bag diss clear 3x5 100pk - 13878' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13878-ND.
BAG DISS CLEAR ZIP 3X5 100 PK - 13879
Order 'bag diss clear zip 3x5 100 pk - 13879' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13879-ND.
BAG SHLD METAL-OUT ZIP 4X6 100PC - 13215
Order 'bag shld metal-out zip 4x6 100pc - 13215' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13215-ND.
Send this link via E-Mail
Help With This Screen
