Desco Shielding Bag Static Control, Esd, Clean Room Product 13811
BAG SHIELDING MVB 6X30 100PC - 13811
| Digi-Key Part Number | 13811-ND |
5 |
57.56000 |
Extended Price
287.80 |
| Manufacturer Part Number | 13811 | |||
| Description | BAG SHIELDING MVB 6X30 100PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13811 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Bag Type | Moisture Barrier |
| Color | Silver |
| Thickness | 3.5 mil (88.9 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | - |
| Tensile Strength | 9000 psi |
| Length - Inside | 30" (762mm) |
| Width - Inside | 6" (152.4mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
13811 13811 |
13811 Specification Sheet
BAG SHIELDING MVB 6X30 100PC - 13811 (13811-ND)
Related parts Desco Shielding Bag Static Control, Esd, Clean Room Product 13811Desco Shielding Bag Static Control, Esd, Clean Room Product 13811
Order 'bag shielding mvb 6x30 100pc - 13811' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13811-ND.
Desco Shielding Bag Static Control, Clean Room Product 13805
Order 'bag shielding mvb 4x24 100pc - 13805' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13805-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13810
Order 'bag shielding mvb 6x24 100pc - 13810' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13810-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13820
Order 'bag shielding mvb 10x24 100pc - 13820' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13820-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13822
Order 'bag shielding mvb 10x30 100pc - 13822' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13822-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13828
Order 'bag shielding mvb 15x18 100pc - 13828' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13828-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13829
Order 'bag shielding mvb 16x18 100pc - 13829' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13829-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13830
Order 'bag shielding mvb 18x18 100pc - 13830' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13830-ND.
Desco Shielding Bag Static Control, Clean Room Product 13055
Order 'bag shield metal-out 6x30 100pc - 13055' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13055-ND.
Desco Shielding Bag Static Control, Clean Room Product 13450
Order 'bag shield metal-in 6x30 100pc - 13450' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13450-ND.
Desco Shielding Bag Static Control, Clean Room Product 13030
Order 'bag shield metal-out 4x30 100pc - 13030' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13030-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13075
Order 'bag shield metal-out 10x12 100pc - 13075' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13075-ND.
Desco Shielding Bag Static Control, Clean Room Product 13080
Order 'bag shield metal-out 10x14 100pc - 13080' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13080-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13090
Order 'bag shield metal-out 10x24 100pc - 13090' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13090-ND.
Desco Shielding Bag Static Control, Clean Room Product 13110
Order 'bag shield metal-out 12x16 100pc - 13110' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13110-ND.
Options for Desco Shielding Bag Static Control, Esd, Clean Room Product 13811
Send this link via E-Mail
Help With This Screen
