Desco Shielding Bag Static Control, Clean Room Product 13768
BAG EMI/RFI MVB 6MIL 15X18 100PC - 13768 - Static Control, Clean Room Products
| Digi-Key Part Number | 13768-ND |
5 |
134.79000 |
Extended Price
673.95 |
| Manufacturer Part Number | 13768 | |||
| Description | BAG EMI/RFI MVB 6MIL 15X18 100PC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13768 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Moisture Barrier |
| Color | Silver |
| Thickness | 6.5 mil (165.1 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | - |
| Tensile Strength | 6888 psi |
| Length - Inside | 18" (457.2mm) |
| Width - Inside | 15" (381mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
13768 13768 |
13768 Specification Sheet
BAG EMI/RFI MVB 6MIL 15X18 100PC - 13768 (13768-ND) - Static Control, Clean Room Products
Related parts Desco Shielding Bag Static Control, Clean Room Product 13768Desco Shielding Bag Static Control, Clean Room Product 13768
Order 'bag emi/rfi mvb 6mil 15x18 100pc - 13768' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13768-ND.
Desco Shielding Bag Static Control, Clean Room Product 13760
Order 'bag emi/rfi mvb 6mil 4x6 100pc - 13760' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13760-ND.
Desco Shielding Bag Static Control, Clean Room Product 13761
Order 'bag emi/rfi mvb 6mil 5x8 100pc - 13761' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13761-ND.
Desco Shielding Bag Static Control, Clean Room Product 13762
Order 'bag emi/rfi mvb 6mil 6x10 100pc - 13762' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13762-ND.
Desco Shielding Bag Static Control, Clean Room Product 13763
Order 'bag emi/rfi mvb 6mil 8x10 100pc - 13763' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13763-ND.
Desco Shielding Bag Static Control, Clean Room Product 13764
Order 'bag emi/rfi mvb 6mil 10x12 100pc - 13764' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13764-ND.
Desco Shielding Bag Static Control, Clean Room Product 13765
Order 'bag emi/rfi mvb 6mil 10x24 100pc - 13765' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13765-ND.
Desco Shielding Bag Static Control, Clean Room Product 13766
Order 'bag emi/rfi mvb 6mil 10x30 100pc - 13766' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13766-ND.
Desco Shielding Bag Static Control, Clean Room Product 13767
Order 'bag emi/rfi mvb 6mil 12x16 100pc - 13767' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13767-ND.
Desco Shielding Bag Static Control, Clean Room Product 13769
Order 'bag emi/rfi mvb 6mil 18x18 100pc - 13769' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13769-ND.
Desco Shielding Bag Static Control, Clean Room Product 13770
Order 'bag emi/rfi mvb 6mil 18x24 100pc - 13770' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13770-ND.
Desco Shielding Bag Static Control, Clean Room Product 13315
Order 'bag shld met-out zip 15x18 100pc - 13315' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13315-ND.
Desco Shielding Bag Static Control, Esd, Clean Room Product 13715
Order 'bag shld met-in zip 15x18 100pc - 13715' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13715-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets EMI/RFI Gasket 1330785-1
Order 'conn jack osm flange w/gasket - 1330785-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1330785-1-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets EMI/RFI Gasket 1052689-1
Order 'conn jack sma str panel mnt - 1052689-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1052689-1-ND.
Options for Desco Shielding Bag Static Control, Clean Room Product 13768
Send this link via E-Mail
Help With This Screen
