BAG SHIELD MET-IN ZIP 5X5 100PC - 13627
| Digi-Key Part Number | 13627-ND |
10 |
13.95000 |
Extended Price
139.50 |
| Manufacturer Part Number | 13627 | |||
| Description | BAG SHIELD MET-IN ZIP 5X5 100PC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 13627 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | Silver |
| Series | Statshield® |
| Thickness | 2.9 mil (73.66 microns) |
| Closure System | Zip Lock |
| Metal Layer | In |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | - |
| Length - Inside | 5" (127mm) |
| Width - Inside | 5" (127mm) |
| Other Names |
13627 13627 |
BAG SHIELD MET-IN ZIP 5X5 100PC - 13627 (13627-ND)
Related parts :BAG SHIELD MET-IN ZIP 5X5 100PC - 13627
Order 'bag shield met-in zip 5x5 100pc - 13627' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13627-ND.
BAG SHIELD MET-IN ZIP 2X3 100PC - 13601
Order 'bag shield met-in zip 2x3 100pc - 13601' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13601-ND.
BAG SHIELD MET-IN ZIP 3X3 100PC - 13602
Order 'bag shield met-in zip 3x3 100pc - 13602' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13602-ND.
BAG SHIELD MET-IN ZIP 4X4 100PC - 13610
Order 'bag shield met-in zip 4x4 100pc - 13610' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13610-ND.
BAG SHIELD MET-IN ZIP 4X8 100PC - 13616
Order 'bag shield met-in zip 4x8 100pc - 13616' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13616-ND.
BAG SHIELD MET-IN ZIP 4X24 100PC - 13620
Order 'bag shield met-in zip 4x24 100pc - 13620' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13620-ND.
BAG SHIELD MET-IN ZIP 4X30 100PC - 13625
Order 'bag shield met-in zip 4x30 100pc - 13625' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13625-ND.
BAG SHIELD MET-IN ZIP 5X10 100PC - 13635
Order 'bag shield met-in zip 5x10 100pc - 13635' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13635-ND.
BAG SHIELD MET-IN ZIP 6X8 100PC - 13640
Order 'bag shield met-in zip 6x8 100pc - 13640' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13640-ND.
BAG SHIELD MET-IN ZIP 6X24 100PC - 13646
Order 'bag shield met-in zip 6x24 100pc - 13646' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13646-ND.
BAG SHIELD MET-IN ZIP 6X30 100PC - 13650
Order 'bag shield met-in zip 6x30 100pc - 13650' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13650-ND.
BAG SHIELD MET-IN ZIP 7X15 100PC - 13651
Order 'bag shield met-in zip 7x15 100pc - 13651' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13651-ND.
BAG SHIELD MET-IN ZIP 7X18 100PC - 13652
Order 'bag shield met-in zip 7x18 100pc - 13652' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13652-ND.
BAG SHIELD MET-IN ZIP 8X8 100PC - 13655
Order 'bag shield met-in zip 8x8 100pc - 13655' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13655-ND.
BAG SHIELD MET-IN ZIP 8X12 100PC - 13665
Order 'bag shield met-in zip 8x12 100pc - 13665' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13665-ND.
Send this link via E-Mail
Help With This Screen