CAP 680UF 250V ELECT LS SNAP - LLS2E681MELB - Capacitors
| Digi-Key Part Number | 493-2553-ND |
1 10 100 500 1000 5000 10000 25000 |
4.63000 3.50300 2.77620 1.98300 1.71860 1.66572 1.61945 1.58640 |
Extended Price
4.63 35.03 277.62 991.50 1718.60 8328.60 16194.50 39660.00 |
| Manufacturer Part Number | LLS2E681MELB | |||
| Description | CAP 680UF 250V ELECT LS SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2E681MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 680µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2E681MELB LLS2E681MELB 493 2553 ND 4932553ND 493-2553 |
LLS2E681MELB Specification Sheet
CAP 680UF 250V ELECT LS SNAP - LLS2E681MELB (493-2553-ND) - Capacitors
Related parts Capacitors :CAP 680UF 250V ELECT LS SNAP - LLS2E681MELB
Order 'cap 680uf 250v elect ls snap - LLS2E681MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2553-ND.
CAP 680UF 250V ELECT LS SNAP - LLS2E681MELA
Order 'cap 680uf 250v elect ls snap - LLS2E681MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2552-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELY
Order 'cap 680uf 160v elect ls snap - LLS2C681MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2453-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELZ
Order 'cap 680uf 160v elect ls snap - LLS2C681MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2454-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELA
Order 'cap 680uf 160v elect ls snap - LLS2C681MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2455-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELB
Order 'cap 680uf 160v elect ls snap - LLS2C681MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2456-ND.
CAP 680UF 180V ELECT LS SNAP - LLS2Z681MELZ
Order 'cap 680uf 180v elect ls snap - LLS2Z681MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2486-ND.
CAP 680UF 180V ELECT LS SNAP - LLS2Z681MELA
Order 'cap 680uf 180v elect ls snap - LLS2Z681MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2487-ND.
CAP 680UF 180V ELECT LS SNAP - LLS2Z681MELB
Order 'cap 680uf 180v elect ls snap - LLS2Z681MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2488-ND.
CAP 680UF 200V ELECT LS SNAP - LLS2D681MELZ
Order 'cap 680uf 200v elect ls snap - LLS2D681MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2519-ND.
CAP 680UF 200V ELECT LS SNAP - LLS2D681MELA
Order 'cap 680uf 200v elect ls snap - LLS2D681MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2520-ND.
CAP 680UF 200V ELECT LS SNAP - LLS2D681MELB
Order 'cap 680uf 200v elect ls snap - LLS2D681MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2521-ND.
CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
Order 'cap 180uf 250v elect ls snap - LLS2E181MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2535-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELZ
Order 'cap 220uf 250v elect ls snap - LLS2E221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2537-ND.
Send this link via E-Mail
Help With This Screen