CAP 560UF 250V ELECT LS SNAP - LLS2E561MELB - Capacitors
| Digi-Key Part Number | 493-2551-ND |
1 10 100 500 1000 5000 10000 25000 |
4.15000 3.14300 2.49060 1.77900 1.54180 1.49436 1.45285 1.42320 |
Extended Price
4.15 31.43 249.06 889.50 1541.80 7471.80 14528.50 35580.00 |
| Manufacturer Part Number | LLS2E561MELB | |||
| Description | CAP 560UF 250V ELECT LS SNAP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2E561MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2E561MELB LLS2E561MELB 493 2551 ND 4932551ND 493-2551 |
LLS2E561MELB Specification Sheet
CAP 560UF 250V ELECT LS SNAP - LLS2E561MELB (493-2551-ND) - Capacitors
Related parts Capacitors :CAP 560UF 250V ELECT LS SNAP - LLS2E561MELB
Order 'cap 560uf 250v elect ls snap - LLS2E561MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2551-ND.
CAP 560UF 250V ELECT LS SNAP - LLS2E561MELZ
Order 'cap 560uf 250v elect ls snap - LLS2E561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2549-ND.
CAP 560UF 250V ELECT LS SNAP - LLS2E561MELA
Order 'cap 560uf 250v elect ls snap - LLS2E561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2550-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELY
Order 'cap 560uf 160v elect ls snap - LLS2C561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2450-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELZ
Order 'cap 560uf 160v elect ls snap - LLS2C561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2451-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELA
Order 'cap 560uf 160v elect ls snap - LLS2C561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2452-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELY
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2483-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELZ
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2484-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELA
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2485-ND.
CAP 560UF 200V ELECT LS SNAP - LLS2D561MELY
Order 'cap 560uf 200v elect ls snap - LLS2D561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2515-ND.
CAP 560UF 200V ELECT LS SNAP - LLS2D561MELZ
Order 'cap 560uf 200v elect ls snap - LLS2D561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2516-ND.
CAP 560UF 200V ELECT LS SNAP - LLS2D561MELA
Order 'cap 560uf 200v elect ls snap - LLS2D561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2517-ND.
CAP 560UF 200V ELECT LS SNAP - LLS2D561MELB
Order 'cap 560uf 200v elect ls snap - LLS2D561MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2518-ND.
CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
Order 'cap 180uf 250v elect ls snap - LLS2E181MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2535-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
Send this link via E-Mail
Help With This Screen