BAG SHIELD METAL-IN 4X8 100PC - 13416
| Digi-Key Part Number | 13416-ND |
50 |
9.15000 |
Extended Price
457.50 |
| Manufacturer Part Number | 13416 | |||
| Description | BAG SHIELD METAL-IN 4X8 100PC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 13416 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | Silver |
| Series | Statshield® |
| Thickness | 2.9 mil (73.66 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | <25nJ |
| Tensile Strength | - |
| Length - Inside | 8" (203.2mm) |
| Width - Inside | 4" (101.6mm) |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
13416 13416 |
13416 Specification Sheet
BAG SHIELD METAL-IN 4X8 100PC - 13416 (13416-ND)
Related parts :BAG SHIELD METAL-IN 4X8 100PC - 13416
Order 'bag shield metal-in 4x8 100pc - 13416' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13416-ND.
BAG SHIELD METAL-OUT 4X30 100PC - 13030
Order 'bag shield metal-out 4x30 100pc - 13030' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13030-ND.
BAG SHIELD METAL-OUT 6X30 100PC - 13055
Order 'bag shield metal-out 6x30 100pc - 13055' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13055-ND.
BAG SHIELD METAL-OUT 10X12 100PC - 13075
Order 'bag shield metal-out 10x12 100pc - 13075' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13075-ND.
BAG SHIELD METAL-OUT 10X14 100PC - 13080
Order 'bag shield metal-out 10x14 100pc - 13080' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13080-ND.
BAG SHIELD METAL-OUT 10X24 100PC - 13090
Order 'bag shield metal-out 10x24 100pc - 13090' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13090-ND.
BAG SHIELD METAL-OUT 12X16 100PC - 13110
Order 'bag shield metal-out 12x16 100pc - 13110' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13110-ND.
BAG SHIELD METAL-OUT 12X18 100PC - 13115
Order 'bag shield metal-out 12x18 100pc - 13115' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13115-ND.
BAG SHIELD METAL-OUT 15X18 100PC - 13125
Order 'bag shield metal-out 15x18 100pc - 13125' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13125-ND.
BAG SHIELD METAL-OUT 18X18 100PC - 13130
Order 'bag shield metal-out 18x18 100pc - 13130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13130-ND.
BAG SHIELD METAL-OUT 18X24 100PC - 13135
Order 'bag shield metal-out 18x24 100pc - 13135' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13135-ND.
BAG SHIELD METAL-IN 2X3 100PC - 13401
Order 'bag shield metal-in 2x3 100pc - 13401' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13401-ND.
BAG SHIELD METAL-IN 2X4 100PC - 13402
Order 'bag shield metal-in 2x4 100pc - 13402' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13402-ND.
BAG SHIELD METAL-IN 3X6 100PC - 13406
Order 'bag shield metal-in 3x6 100pc - 13406' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13406-ND.
BAG SHIELD METAL-IN 4X4 100PC - 13410
Order 'bag shield metal-in 4x4 100pc - 13410' online from Digi-Key. Manufactured by Desco. Digi-Key part number 13410-ND.
Send this link via E-Mail
Help With This Screen