CAP 470UF 250V ELECT LS SNAP - LLS2E471MELZ - Capacitors
| Digi-Key Part Number | 493-2546-ND |
1 10 100 500 1000 5000 10000 25000 |
3.44000 2.60200 2.06220 1.47300 1.27660 1.23732 1.20295 1.17840 |
Extended Price
3.44 26.02 206.22 736.50 1276.60 6186.60 12029.50 29460.00 |
| Manufacturer Part Number | LLS2E471MELZ | |||
| Description | CAP 470UF 250V ELECT LS SNAP | |||
| Quantity Available | 81 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2E471MELZ |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2E471MELZ LLS2E471MELZ 493 2546 ND 4932546ND 493-2546 |
LLS2E471MELZ Specification Sheet
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELZ (493-2546-ND) - Capacitors
Related parts Capacitors :CAP 470UF 250V ELECT LS SNAP - LLS2E471MELZ
Order 'cap 470uf 250v elect ls snap - LLS2E471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2546-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELA
Order 'cap 470uf 250v elect ls snap - LLS2E471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2547-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELB
Order 'cap 470uf 250v elect ls snap - LLS2E471MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2548-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELY
Order 'cap 470uf 160v elect ls snap - LLS2C471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2447-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELZ
Order 'cap 470uf 160v elect ls snap - LLS2C471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2448-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELA
Order 'cap 470uf 160v elect ls snap - LLS2C471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2449-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELY
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2480-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELZ
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2481-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELA
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2482-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELY
Order 'cap 470uf 200v elect ls snap - LLS2D471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2512-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELZ
Order 'cap 470uf 200v elect ls snap - LLS2D471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2513-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELA
Order 'cap 470uf 200v elect ls snap - LLS2D471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2514-ND.
CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
Order 'cap 180uf 250v elect ls snap - LLS2E181MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2535-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELZ
Order 'cap 220uf 250v elect ls snap - LLS2E221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2537-ND.
Send this link via E-Mail
Help With This Screen