CAP 390UF 250V ELECT LS SNAP - LLS2E391MELA
| Digi-Key Part Number | 493-2545-ND |
1 10 100 500 1000 5000 10000 25000 |
3.20000 2.41900 1.91730 1.36950 1.18690 1.15038 1.11843 1.09560 |
Extended Price
3.20 24.19 191.73 684.75 1186.90 5751.90 11184.30 27390.00 |
| Manufacturer Part Number | LLS2E391MELA | |||
| Description | CAP 390UF 250V ELECT LS SNAP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2E391MELA |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 390µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2E391MELA LLS2E391MELA 493 2545 ND 4932545ND 493-2545 |
LLS2E391MELA Specification Sheet
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELA (493-2545-ND)
Related parts :CAP 390UF 250V ELECT LS SNAP - LLS2E391MELA
Order 'cap 390uf 250v elect ls snap - LLS2E391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2545-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELY
Order 'cap 390uf 250v elect ls snap - LLS2E391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2543-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELZ
Order 'cap 390uf 250v elect ls snap - LLS2E391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2544-ND.
CAP 390UF 160V ELECT LS SNAP - LLS2C391MELY
Order 'cap 390uf 160v elect ls snap - LLS2C391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2445-ND.
CAP 390UF 160V ELECT LS SNAP - LLS2C391MELZ
Order 'cap 390uf 160v elect ls snap - LLS2C391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2446-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELY
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2478-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELZ
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2479-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELY
Order 'cap 390uf 200v elect ls snap - LLS2D391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2509-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELZ
Order 'cap 390uf 200v elect ls snap - LLS2D391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2510-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELA
Order 'cap 390uf 200v elect ls snap - LLS2D391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2511-ND.
CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
Order 'cap 180uf 250v elect ls snap - LLS2E181MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2535-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELZ
Order 'cap 220uf 250v elect ls snap - LLS2E221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2537-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELY
Order 'cap 270uf 250v elect ls snap - LLS2E271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2538-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELZ
Order 'cap 270uf 250v elect ls snap - LLS2E271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2539-ND.
Send this link via E-Mail
Help With This Screen