BAG SHLD METAL-IN 8X12 100PK - 12714
| Digi-Key Part Number | 12714-ND |
10 |
22.41000 |
Extended Price
224.10 |
| Manufacturer Part Number | 12714 | |||
| Description | BAG SHLD METAL-IN 8X12 100PK | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12714 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Bag Type | Static Dissipative |
| Color | - |
| Series | Statshield® |
| Thickness | 3.1 mil (78.74 microns) |
| Closure System | User Defined - Clips, Heat Seal, Tape |
| Metal Layer | In |
| Static Discharge Shielding | <15nJ |
| Tensile Strength | - |
| Length - Inside | 12" (304.80mm) |
| Width - Inside | 8" (203.2mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12714 12714 |
BAG SHLD METAL-IN 8X12 100PK - 12714 (12714-ND)
Related parts:BAG SHLD METAL-IN 8X12 100PK - 12714
Order 'bag shld metal-in 8x12 100pk - 12714' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12714-ND.
BAG SHLD METAL-IN 3X5 100PK - 12700
Order 'bag shld metal-in 3x5 100pk - 12700' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12700-ND.
BAG SHLD METAL-IN 4X4 100PK - 12701
Order 'bag shld metal-in 4x4 100pk - 12701' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12701-ND.
BAG SHLD METAL-IN 4X6 100PK - 12702
Order 'bag shld metal-in 4x6 100pk - 12702' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12702-ND.
BAG SHLD METAL-IN 4X24 100PK - 12703
Order 'bag shld metal-in 4x24 100pk - 12703' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12703-ND.
BAG SHLD METAL-IN 4X30 100PK - 12704
Order 'bag shld metal-in 4x30 100pk - 12704' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12704-ND.
BAG SHLD METAL-IN 5X8 100PK - 12705
Order 'bag shld metal-in 5x8 100pk - 12705' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12705-ND.
BAG SHLD METAL-IN 6X8 100PK - 12706
Order 'bag shld metal-in 6x8 100pk - 12706' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12706-ND.
BAG SHLD METAL-IN 6X10 100PK - 12707
Order 'bag shld metal-in 6x10 100pk - 12707' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12707-ND.
BAG SHLD METAL-IN 6X16 100PK - 12708
Order 'bag shld metal-in 6x16 100pk - 12708' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12708-ND.
BAG SHLD METAL-IN 6X18 100PK - 12709
Order 'bag shld metal-in 6x18 100pk - 12709' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12709-ND.
BAG SHLD METAL-IN 6X30 100PK - 12711
Order 'bag shld metal-in 6x30 100pk - 12711' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12711-ND.
BAG SHLD METAL-IN 8X8 100PK - 12712
Order 'bag shld metal-in 8x8 100pk - 12712' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12712-ND.
BAG SHLD METAL-IN 8X10 100PK - 12713
Order 'bag shld metal-in 8x10 100pk - 12713' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12713-ND.
BAG SHLD METAL-IN 8X14 100PK - 12715
Order 'bag shld metal-in 8x14 100pk - 12715' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12715-ND.
Send this link via E-Mail
Help With This Screen