CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
| Digi-Key Part Number | 493-2535-ND |
1 10 100 500 1000 5000 10000 25000 |
2.36000 1.78900 1.41750 1.01250 .87750 .85050 .82688 .81000 |
Extended Price
2.36 17.89 141.75 506.25 877.50 4252.50 8268.80 20250.00 |
| Manufacturer Part Number | LLS2E181MELY | |||
| Description | CAP 180UF 250V ELECT LS SNAP | |||
| Quantity Available | 43 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2E181MELY |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 180µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 250V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2E181MELY LLS2E181MELY 493 2535 ND 4932535ND 493-2535 |
LLS2E181MELY Specification Sheet
CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY (493-2535-ND)
Related parts :CAP 180UF 250V ELECT LS SNAP - LLS2E181MELY
Order 'cap 180uf 250v elect ls snap - LLS2E181MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2535-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELY
Order 'cap 220uf 250v elect ls snap - LLS2E221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2536-ND.
CAP 220UF 250V ELECT LS SNAP - LLS2E221MELZ
Order 'cap 220uf 250v elect ls snap - LLS2E221MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2537-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELY
Order 'cap 270uf 250v elect ls snap - LLS2E271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2538-ND.
CAP 270UF 250V ELECT LS SNAP - LLS2E271MELZ
Order 'cap 270uf 250v elect ls snap - LLS2E271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2539-ND.
CAP 330UF 250V ELECT LS SNAP - LLS2E331MELY
Order 'cap 330uf 250v elect ls snap - LLS2E331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2540-ND.
CAP 330UF 250V ELECT LS SNAP - LLS2E331MELZ
Order 'cap 330uf 250v elect ls snap - LLS2E331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2541-ND.
CAP 330UF 250V ELECT LS SNAP - LLS2E331MELA
Order 'cap 330uf 250v elect ls snap - LLS2E331MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2542-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELY
Order 'cap 390uf 250v elect ls snap - LLS2E391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2543-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELZ
Order 'cap 390uf 250v elect ls snap - LLS2E391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2544-ND.
CAP 390UF 250V ELECT LS SNAP - LLS2E391MELA
Order 'cap 390uf 250v elect ls snap - LLS2E391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2545-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELZ
Order 'cap 470uf 250v elect ls snap - LLS2E471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2546-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELA
Order 'cap 470uf 250v elect ls snap - LLS2E471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2547-ND.
CAP 470UF 250V ELECT LS SNAP - LLS2E471MELB
Order 'cap 470uf 250v elect ls snap - LLS2E471MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2548-ND.
CAP 560UF 250V ELECT LS SNAP - LLS2E561MELZ
Order 'cap 560uf 250v elect ls snap - LLS2E561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2549-ND.
Send this link via E-Mail
Help With This Screen