CAP 1800UF 200V ELECT LS SNAP - LLS2D182MELB
| Digi-Key Part Number | 493-2532-ND |
1 10 100 500 1000 5000 10000 25000 |
7.33000 5.54900 4.39740 3.14100 2.72220 2.63844 2.56515 2.51280 |
Extended Price
7.33 55.49 439.74 1570.50 2722.20 13192.20 25651.50 62820.00 |
| Manufacturer Part Number | LLS2D182MELB | |||
| Description | CAP 1800UF 200V ELECT LS SNAP | |||
| Quantity Available | 190 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2D182MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2D182MELB LLS2D182MELB 493 2532 ND 4932532ND 493-2532 |
LLS2D182MELB Specification Sheet
CAP 1800UF 200V ELECT LS SNAP - LLS2D182MELB (493-2532-ND)
Related parts:CAP 1800UF 200V ELECT LS SNAP - LLS2D182MELB
Order 'cap 1800uf 200v elect ls snap - LLS2D182MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2532-ND.
CAP 1800UF 200V ELECT LS SNAP - LLS2D182MELC
Order 'cap 1800uf 200v elect ls snap - LLS2D182MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2533-ND.
CAP 1800UF 160V ELECT LS SNAP - LLS2C182MELB
Order 'cap 1800uf 160v elect ls snap - LLS2C182MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2470-ND.
CAP 1800UF 160V ELECT LS SNAP - LLS2C182MELC
Order 'cap 1800uf 160v elect ls snap - LLS2C182MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2471-ND.
CAP 1800UF 180V ELECT LS SNAP - LLS2Z182MELB
Order 'cap 1800uf 180v elect ls snap - LLS2Z182MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2500-ND.
CAP 1800UF 180V ELECT LS SNAP - LLS2Z182MELC
Order 'cap 1800uf 180v elect ls snap - LLS2Z182MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2501-ND.
CAP 220UF 200V ELECT LS SNAP - LLS2D221MELY
Order 'cap 220uf 200v elect ls snap - LLS2D221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2504-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELY
Order 'cap 270uf 200v elect ls snap - LLS2D271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2505-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELZ
Order 'cap 270uf 200v elect ls snap - LLS2D271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2506-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELY
Order 'cap 330uf 200v elect ls snap - LLS2D331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2507-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELZ
Order 'cap 330uf 200v elect ls snap - LLS2D331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2508-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELY
Order 'cap 390uf 200v elect ls snap - LLS2D391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2509-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELZ
Order 'cap 390uf 200v elect ls snap - LLS2D391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2510-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELA
Order 'cap 390uf 200v elect ls snap - LLS2D391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2511-ND.
CAP 470UF 200V ELECT LS SNAP - LLS2D471MELY
Order 'cap 470uf 200v elect ls snap - LLS2D471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2512-ND.
Send this link via E-Mail
Help With This Screen