Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 1500UF 200V ELECT LS SNAP - LLS2D152MELC - Capacitors

Digi-Key Part Number 493-2531-ND
Price Break
1
10
100
500
1000
5000
10000
25000
Unit Price
6.90000
5.22300
4.13910
2.95650
2.56230
2.48346
2.41448
2.36520
Extended Price
6.90
52.23
413.91
1478.25
2562.30
12417.30
24144.80
59130.00
Manufacturer Part NumberLLS2D152MELC
DescriptionCAP 1500UF 200V ELECT LS SNAP
Quantity Available 25
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLLS2D152MELC
VendorNichicon
CategoryCapacitors
Capacitance1500µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.3000 Hrs @ 85°C
Maximum Temperature-40°C ~ 85°C
Size / Dimension*
Lead Spacing0.394" (10.00mm)
Surface Mount Land Size-
Mounting TypeThrough Hole
Package / CaseRadial (Snap-In)
PackagingBulk
SeriesLS
Tolerance±20%
Voltage Rating200V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LLS2D152MELC
LLS2D152MELC
493 2531 ND
4932531ND
493-2531

LLS2D152MELC Specification Sheet

Image of CAP 1500UF 200V ELECT LS SNAP - LLS2D152MELC

CAP 1500UF 200V ELECT LS SNAP - LLS2D152MELC (493-2531-ND) - Capacitors

Related parts Capacitors :
CAP 1500UF 200V ELECT LS SNAP - LLS2D152MELC
 Order 'cap 1500uf 200v elect ls snap - LLS2D152MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2531-ND.
CAP 1500UF 200V ELECT LS SNAP - LLS2D152MELB
 Order 'cap 1500uf 200v elect ls snap - LLS2D152MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2530-ND.
CAP 1500UF 160V ELECT LS SNAP - LLS2C152MELA
 Order 'cap 1500uf 160v elect ls snap - LLS2C152MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2467-ND.
CAP 1500UF 160V ELECT LS SNAP - LLS2C152MELB
 Order 'cap 1500uf 160v elect ls snap - LLS2C152MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2468-ND.
CAP 1500UF 160V ELECT LS SNAP - LLS2C152MELC
 Order 'cap 1500uf 160v elect ls snap - LLS2C152MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2469-ND.
CAP 1500UF 180V ELECT LS SNAP - LLS2Z152MELB
 Order 'cap 1500uf 180v elect ls snap - LLS2Z152MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2498-ND.
CAP 1500UF 180V ELECT LS SNAP - LLS2Z152MELC
 Order 'cap 1500uf 180v elect ls snap - LLS2Z152MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2499-ND.
CAP 220UF 200V ELECT LS SNAP - LLS2D221MELY
 Order 'cap 220uf 200v elect ls snap - LLS2D221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2504-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELY
 Order 'cap 270uf 200v elect ls snap - LLS2D271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2505-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELZ
 Order 'cap 270uf 200v elect ls snap - LLS2D271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2506-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELY
 Order 'cap 330uf 200v elect ls snap - LLS2D331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2507-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELZ
 Order 'cap 330uf 200v elect ls snap - LLS2D331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2508-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELY
 Order 'cap 390uf 200v elect ls snap - LLS2D391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2509-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELZ
 Order 'cap 390uf 200v elect ls snap - LLS2D391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2510-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELA
 Order 'cap 390uf 200v elect ls snap - LLS2D391MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2511-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 1500UF 200V ELECT LS SNAP - LLS2D152MELB Next: CAP 1500UF 200V ELECT SCREW TERM - CGS152T200R3C