CAP 820UF 200V ELECT LS SNAP - LLS2D821MELB - Capacitors
| Digi-Key Part Number | 493-2524-ND |
1 10 100 500 1000 5000 10000 25000 |
4.28000 3.23800 2.56620 1.83300 1.58860 1.53972 1.49695 1.46640 |
Extended Price
4.28 32.38 256.62 916.50 1588.60 7698.60 14969.50 36660.00 |
| Manufacturer Part Number | LLS2D821MELB | |||
| Description | CAP 820UF 200V ELECT LS SNAP | |||
| Quantity Available | 738 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2D821MELB |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 820µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 200V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2D821MELB LLS2D821MELB 493 2524 ND 4932524ND 493-2524 |
LLS2D821MELB Specification Sheet
CAP 820UF 200V ELECT LS SNAP - LLS2D821MELB (493-2524-ND) - Capacitors
Related parts Capacitors :CAP 820UF 200V ELECT LS SNAP - LLS2D821MELB
Order 'cap 820uf 200v elect ls snap - LLS2D821MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2524-ND.
CAP 820UF 200V ELECT LS SNAP - LLS2D821MELZ
Order 'cap 820uf 200v elect ls snap - LLS2D821MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2522-ND.
CAP 820UF 200V ELECT LS SNAP - LLS2D821MELA
Order 'cap 820uf 200v elect ls snap - LLS2D821MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2523-ND.
CAP 820UF 160V ELECT LS SNAP - LLS2C821MELZ
Order 'cap 820uf 160v elect ls snap - LLS2C821MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2457-ND.
CAP 820UF 160V ELECT LS SNAP - LLS2C821MELA
Order 'cap 820uf 160v elect ls snap - LLS2C821MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2458-ND.
CAP 820UF 160V ELECT LS SNAP - LLS2C821MELB
Order 'cap 820uf 160v elect ls snap - LLS2C821MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2459-ND.
CAP 820UF 180V ELECT LS SNAP - LLS2Z821MELZ
Order 'cap 820uf 180v elect ls snap - LLS2Z821MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2489-ND.
CAP 820UF 180V ELECT LS SNAP - LLS2Z821MELA
Order 'cap 820uf 180v elect ls snap - LLS2Z821MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2490-ND.
CAP 820UF 180V ELECT LS SNAP - LLS2Z821MELB
Order 'cap 820uf 180v elect ls snap - LLS2Z821MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2491-ND.
CAP 220UF 200V ELECT LS SNAP - LLS2D221MELY
Order 'cap 220uf 200v elect ls snap - LLS2D221MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2504-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELY
Order 'cap 270uf 200v elect ls snap - LLS2D271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2505-ND.
CAP 270UF 200V ELECT LS SNAP - LLS2D271MELZ
Order 'cap 270uf 200v elect ls snap - LLS2D271MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2506-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELY
Order 'cap 330uf 200v elect ls snap - LLS2D331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2507-ND.
CAP 330UF 200V ELECT LS SNAP - LLS2D331MELZ
Order 'cap 330uf 200v elect ls snap - LLS2D331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2508-ND.
CAP 390UF 200V ELECT LS SNAP - LLS2D391MELY
Order 'cap 390uf 200v elect ls snap - LLS2D391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2509-ND.
Send this link via E-Mail
Help With This Screen