ESD HANDLER 10X6-1/2X1 - 38981 - Static Control, Clean Room Products
| Digi-Key Part Number | 38981-ND |
1 |
112.58000 |
Extended Price
112.58 |
| Manufacturer Part Number | 38981 | |||
| Description | ESD HANDLER 10X6-1/2X1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38981 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 30 Cells |
| Material | Polypropylene |
| Series | Protective Pak PlastekĀ |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
38981 38981 |
ESD HANDLER 10X6-1/2X1 - 38981 (38981-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 10X6-1/2X1 - 38981
Order 'esd handler 10x6-1/2x1 - 38981' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38981-ND.
ESD HANDLER 10X6-1/2X1 - 37268
Order 'esd handler 10x6-1/2x1 - 37268' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37268-ND.
ESD HANDLER 10X6-1/2X2-1/4 - 37264
Order 'esd handler 10x6-1/2x2-1/4 - 37264' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37264-ND.
ESD HANDLER 6X6-1/2X1 - 37292
Order 'esd handler 6x6-1/2x1 - 37292' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37292-ND.
ESD HANDLER 8X6-1/2X1 - 37304
Order 'esd handler 8x6-1/2x1 - 37304' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37304-ND.
ESD HANDLER 10X6-1/4X3-5/8 - 37333
Order 'esd handler 10x6-1/4x3-5/8 - 37333' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37333-ND.
ESD HANDLER 10X6-1/4X2-7/8 - 37334
Order 'esd handler 10x6-1/4x2-7/8 - 37334' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37334-ND.
ESD HANDLER 10X6-1/4X1-5/8 - 37335
Order 'esd handler 10x6-1/4x1-5/8 - 37335' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37335-ND.
ESD HANDLER 10X6-1/4X1-1/4 - 37336
Order 'esd handler 10x6-1/4x1-1/4 - 37336' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37336-ND.
ESD HANDLER 10X6-1/2X2-1/4 - 38978
Order 'esd handler 10x6-1/2x2-1/4 - 38978' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38978-ND.
ESD HANDLER 6X6-1/2X1 - 38997
Order 'esd handler 6x6-1/2x1 - 38997' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38997-ND.
ESD HANDLER 8X6-1/2X1 - 39005
Order 'esd handler 8x6-1/2x1 - 39005' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39005-ND.
ESD HANDLER 15-1/4X6-1/2X1 - 37280
Order 'esd handler 15-1/4x6-1/2x1 - 37280' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37280-ND.
ESD HANDLER 15-1/4X6-1/2X1 - 38989
Order 'esd handler 15-1/4x6-1/2x1 - 38989' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38989-ND.
SHIPPER ESD SMALL 3-1/2X1-1/4X1 - 37001
Order 'shipper esd small 3-1/2x1-1/4x1 - 37001' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37001-ND.
Send this link via E-Mail
Help With This Screen