ESD HANDLER 10-3/4X14-5/8X1 - 38970
| Digi-Key Part Number | 38970-ND |
1 |
97.86000 |
Extended Price
97.86 |
| Manufacturer Part Number | 38970 | |||
| Description | ESD HANDLER 10-3/4X14-5/8X1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38970 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 10 Cells |
| Material | Polypropylene |
| Series | Protective Pak PlastekĀ |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
38970 38970 |
ESD HANDLER 10-3/4X14-5/8X1 - 38970 (38970-ND)
Related parts :ESD HANDLER 10-3/4X14-5/8X1 - 38970
Order 'esd handler 10-3/4x14-5/8x1 - 38970' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38970-ND.
ESD HANDLER 10-3/4X14-5/8X1 - 37255
Order 'esd handler 10-3/4x14-5/8x1 - 37255' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37255-ND.
ESD HANDLER 14-3/4X14-5/8X1 - 37237
Order 'esd handler 14-3/4x14-5/8x1 - 37237' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37237-ND.
ESD HANDLER 6-3/4X14-5/8X1 - 37243
Order 'esd handler 6-3/4x14-5/8x1 - 37243' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37243-ND.
ESD HANDLER 8-3/4X14-5/8X1 - 37249
Order 'esd handler 8-3/4x14-5/8x1 - 37249' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37249-ND.
ESD HANDLER 10-3/4X14-5/8X2-3/8 - 37252
Order 'esd handler 10-3/4x14-5/8x2-3/8 - 37252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37252-ND.
ESD HANDLER 10-3/4X4-5/8X1 - 37257
Order 'esd handler 10-3/4x4-5/8x1 - 37257' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37257-ND.
ESD HANDLER 14-3/4X14-5/8X1 - 38952
Order 'esd handler 14-3/4x14-5/8x1 - 38952' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38952-ND.
ESD HANDLER 6-3/4X14-5/8X1 - 38958
Order 'esd handler 6-3/4x14-5/8x1 - 38958' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38958-ND.
ESD HANDLER 8-3/4X14-5/8X1 - 38964
Order 'esd handler 8-3/4x14-5/8x1 - 38964' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38964-ND.
ESD HANDLER 10-3/4X4-5/8X1 - 38974
Order 'esd handler 10-3/4x4-5/8x1 - 38974' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38974-ND.
ESD HANDLER 10-3/4X14-5/8X2-3/8 - 38975
Order 'esd handler 10-3/4x14-5/8x2-3/8 - 38975' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38975-ND.
ESD HANDLER 14-3/4X14-5/8X2-3/8 - 37234
Order 'esd handler 14-3/4x14-5/8x2-3/8 - 37234' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37234-ND.
ESD HANDLER 14-3/4X4-5/8X1 - 37239
Order 'esd handler 14-3/4x4-5/8x1 - 37239' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37239-ND.
ESD HANDLER 6-3/4X14-5/8X2-3/8 - 37240
Order 'esd handler 6-3/4x14-5/8x2-3/8 - 37240' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37240-ND.
Send this link via E-Mail
Help With This Screen