ESD HANDLER 14-3/4X14-5/8X2-3/8 - 38957 - Static Control, Clean Room Products
| Digi-Key Part Number | 38957-ND |
1 |
83.14000 |
Extended Price
83.14 |
| Manufacturer Part Number | 38957 | |||
| Description | ESD HANDLER 14-3/4X14-5/8X2-3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38957 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 5 Cells |
| Material | Polypropylene |
| Series | Protective Pak PlastekĀ |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
38957 38957 |
ESD HANDLER 14-3/4X14-5/8X2-3/8 - 38957 (38957-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 14-3/4X14-5/8X2-3/8 - 38957
Order 'esd handler 14-3/4x14-5/8x2-3/8 - 38957' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38957-ND.
ESD HANDLER 14-3/4X14-5/8X2-3/8 - 37234
Order 'esd handler 14-3/4x14-5/8x2-3/8 - 37234' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37234-ND.
ESD HANDLER 14-3/4X4-5/8X2-3/8 - 37236
Order 'esd handler 14-3/4x4-5/8x2-3/8 - 37236' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37236-ND.
ESD HANDLER 6-3/4X14-5/8X2-3/8 - 37240
Order 'esd handler 6-3/4x14-5/8x2-3/8 - 37240' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37240-ND.
ESD HANDLER 8-3/4X14-5/8X2-3/8 - 37246
Order 'esd handler 8-3/4x14-5/8x2-3/8 - 37246' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37246DES-ND.
ESD HANDLER 10-3/4X14-5/8X2-3/8 - 37252
Order 'esd handler 10-3/4x14-5/8x2-3/8 - 37252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37252-ND.
ESD HANDLER 14-3/4X4-5/8X2-3/8 - 38954
Order 'esd handler 14-3/4x4-5/8x2-3/8 - 38954' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38954-ND.
ESD HANDLER 6-3/4X14-5/8X2-3/8 - 38963
Order 'esd handler 6-3/4x14-5/8x2-3/8 - 38963' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38963-ND.
ESD HANDLER 8-3/4X14-5/8X2-3/8 - 38969
Order 'esd handler 8-3/4x14-5/8x2-3/8 - 38969' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38969-ND.
ESD HANDLER 10-3/4X14-5/8X2-3/8 - 38975
Order 'esd handler 10-3/4x14-5/8x2-3/8 - 38975' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38975-ND.
ESD HANDLER 14-3/4X7-1/8X1 - 37238
Order 'esd handler 14-3/4x7-1/8x1 - 37238' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37238-ND.
ESD HANDLER 14-3/4X16X2-1/4 - 37310
Order 'esd handler 14-3/4x16x2-1/4 - 37310' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37310DES-ND.
ESD HANDLER 14-3/4X7-3/4X2-1/4 - 37311
Order 'esd handler 14-3/4x7-3/4x2-1/4 - 37311' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37311-ND.
ESD HANDLER 14-3/4X16X1 - 37312
Order 'esd handler 14-3/4x16x1 - 37312' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37312-ND.
ESD HANDLER 14-3/4X7-3/4X1 - 37313
Order 'esd handler 14-3/4x7-3/4x1 - 37313' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37313-ND.
Send this link via E-Mail
Help With This Screen