ESD HANDLER 5-7/8X5-3/8X2-3/4 - 38941 - Static Control, Clean Room Products
| Digi-Key Part Number | 38941-ND |
1 |
89.98000 |
Extended Price
89.98 |
| Manufacturer Part Number | 38941 | |||
| Description | ESD HANDLER 5-7/8X5-3/8X2-3/4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38941 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 15 Cells |
| Material | Polypropylene |
| Series | Protective Pak PlastekĀ |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
38941 38941 |
ESD HANDLER 5-7/8X5-3/8X2-3/4 - 38941 (38941-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 5-7/8X5-3/8X2-3/4 - 38941
Order 'esd handler 5-7/8x5-3/8x2-3/4 - 38941' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38941-ND.
ESD HANDLER 5-7/8X5-3/8X2-3/4 - 37206
Order 'esd handler 5-7/8x5-3/8x2-3/4 - 37206' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37206-ND.
ESD HANDLER 5-7/8X5-3/8X1-1/4 - 37210
Order 'esd handler 5-7/8x5-3/8x1-1/4 - 37210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37210-ND.
ESD HANDLER 5-7/8X5-3/8X1-1/4 - 38945
Order 'esd handler 5-7/8x5-3/8x1-1/4 - 38945' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38945-ND.
ESD HANDLER 5-7/8X8-1/8X2-3/4 - 37205
Order 'esd handler 5-7/8x8-1/8x2-3/4 - 37205' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37205-ND.
ESD HANDLER 5-7/8X8-1/8X2-3/4 - 38939
Order 'esd handler 5-7/8x8-1/8x2-3/4 - 38939' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38939-ND.
ESD HANDLER 5-7/8X4X2-3/4 - 38943
Order 'esd handler 5-7/8x4x2-3/4 - 38943' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38943-ND.
ESD HANDLER 5-7/8X6-1/4X1-1/4 - 37203
Order 'esd handler 5-7/8x6-1/4x1-1/4 - 37203' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37203-ND.
ESD HANDLER 5-7/8X8-1/8X1-1/4 - 37209
Order 'esd handler 5-7/8x8-1/8x1-1/4 - 37209' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37209-ND.
ESD HANDLER 5-7/8X8-1/8X1-1/4 - 38942
Order 'esd handler 5-7/8x8-1/8x1-1/4 - 38942' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38942-ND.
ESD HANDLER 5-7/8X16-5/8X2-3/4 - 37204
Order 'esd handler 5-7/8x16-5/8x2-3/4 - 37204' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37204-ND.
ESD HANDLER 5-7/8X16-5/8X2-3/4 - 38947
Order 'esd handler 5-7/8x16-5/8x2-3/4 - 38947' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38947-ND.
ESD HANDLER 5-7/8X12-3/4X1-1/4 - 37199
Order 'esd handler 5-7/8x12-3/4x1-1/4 - 37199' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37199-ND.
ESD HANDLER 5-7/8X4X2-3/4 - 37207
Order 'esd handler 5-7/8x4x2-3/4 - 37207' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37207-ND.
ESD HANDLER 5-7/8X12-3/4X3-5/8 - 37196
Order 'esd handler 5-7/8x12-3/4x3-5/8 - 37196' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37196-ND.
Send this link via E-Mail
Help With This Screen