ESD HANDLER 12-5/8X6-1/2X1 - 38931 - Static Control, Clean Room Products
| Digi-Key Part Number | 38931-ND |
1 |
116.80000 |
Extended Price
116.80 |
| Manufacturer Part Number | 38931 | |||
| Description | ESD HANDLER 12-5/8X6-1/2X1 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 38931 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 30 Cells |
| Material | Polypropylene |
| Series | Protective Pak PlastekĀ |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
38931 38931 |
ESD HANDLER 12-5/8X6-1/2X1 - 38931 (38931-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 12-5/8X6-1/2X1 - 38931
Order 'esd handler 12-5/8x6-1/2x1 - 38931' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38931-ND.
ESD HANDLER 12-5/8X6-1/2X1 - 37190
Order 'esd handler 12-5/8x6-1/2x1 - 37190' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37190-ND.
ESD HANDLER 12-5/8X6-1/2X2-1/4 - 37186
Order 'esd handler 12-5/8x6-1/2x2-1/4 - 37186' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37186-ND.
ESD HANDLER 12-5/8X6-1/2X2-1/4 - 38928
Order 'esd handler 12-5/8x6-1/2x2-1/4 - 38928' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38928-ND.
ESD HANDLER 12-5/8X7-1/8X2-3/8 - 37175
Order 'esd handler 12-5/8x7-1/8x2-3/8 - 37175' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37175-ND.
ESD HANDLER 12-5/8X7-1/8X1 - 37178
Order 'esd handler 12-5/8x7-1/8x1 - 37178' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37178-ND.
ESD HANDLER 12-5/8X20-1/8X2-1/4 - 37184
Order 'esd handler 12-5/8x20-1/8x2-1/4 - 37184' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37184-ND.
ESD HANDLER 12-5/8X10X2-1/4 - 37185
Order 'esd handler 12-5/8x10x2-1/4 - 37185' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37185-ND.
ESD HANDLER 12-5/8X20-1/8X1 - 37188
Order 'esd handler 12-5/8x20-1/8x1 - 37188' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37188-ND.
ESD HANDLER 12-5/8X20-1/8X1 - 38926
Order 'esd handler 12-5/8x20-1/8x1 - 38926' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38926-ND.
ESD HANDLER 12-5/8X10X2-1/4 - 38927
Order 'esd handler 12-5/8x10x2-1/4 - 38927' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38927-ND.
ESD HANDLER 12-5/8X20-1/8X2-1/4 - 38933
Order 'esd handler 12-5/8x20-1/8x2-1/4 - 38933' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38933-ND.
ESD HANDLER 12-5/8X4-3/4X2-1/4 - 37187
Order 'esd handler 12-5/8x4-3/4x2-1/4 - 37187' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37187-ND.
ESD HANDLER 12-5/8X4-3/4X2-1/4 - 38930
Order 'esd handler 12-5/8x4-3/4x2-1/4 - 38930' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38930-ND.
ESD HANDLER 12-5/8X14-5/8X2-3/8 - 37174
Order 'esd handler 12-5/8x14-5/8x2-3/8 - 37174' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37174-ND.
Send this link via E-Mail
Help With This Screen