TEK-CABINET 30DRAWR 13-3/16X6X10 - 37770 - Static Control, Clean Room Products
| Digi-Key Part Number | 37770-ND |
1 |
81.52000 |
Extended Price
81.52 |
| Manufacturer Part Number | 37770 | |||
| Description | TEK-CABINET 30DRAWR 13-3/16X6X10 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37770 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 30 Small Drawers |
| Material | Corrugated Fiberboard |
| Series | Protektive Pak |
| Size | 13.19" L x 6" W x 10" H (334.96mm x 152.4mm x 254mm) |
| Type | Box with Drawers |
| Usage | Storage |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
37770 37770 |
TEK-CABINET 30DRAWR 13-3/16X6X10 - 37770 (37770-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :TEK-CABINET 30DRAWR 13-3/16X6X10 - 37770
Order 'tek-cabinet 30drawr 13-3/16x6x10 - 37770' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37770-ND.
TEK-CABINET 20DRAWR 13-3/16X6X10 - 37771
Order 'tek-cabinet 20drawr 13-3/16x6x10 - 37771' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37771-ND.
TEK TRAY PLASTEK 18X11-3/8X1-3/4 - 39160
Order 'tek tray plastek 18x11-3/8x1-3/4 - 39160' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39160-ND.
TEK-TRAY 18X11-3/8X1-3/4 - 37750
Order 'tek-tray 18x11-3/8x1-3/4 - 37750' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37750-ND.
TEK-TRAY 22-7/8X17-1/4X2-3/4 - 37751
Order 'tek-tray 22-7/8x17-1/4x2-3/4 - 37751' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37751-ND.
SUPER TEK-TRAY 18X11-3/8X1-3/4 - 37760
Order 'super tek-tray 18x11-3/8x1-3/4 - 37760' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37760-ND.
SUPER TEK-TRAY 18X11-3/8X1-3/4 - 37762
Order 'super tek-tray 18x11-3/8x1-3/4 - 37762' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37762-ND.
SUP TEK-TRAY 22-3/4X17-1/2X2-1/2 - 37763
Order 'sup tek-tray 22-3/4x17-1/2x2-1/2 - 37763' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37763-ND.
TEK TRAYPLST 22-3/4X17-1/2X2-1/2 - 39161
Order 'tek trayplst 22-3/4x17-1/2x2-1/2 - 39161' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39161-ND.
SHORT PARTITION 22-3/8X9-13/16 - 39535
Order 'short partition 22-3/8x9-13/16 - 39535' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39535-ND.
LONG PARTITION 5-3/16X16-13/16 - 39549
Order 'long partition 5-3/16x16-13/16 - 39549' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39549-ND.
CHASSIS ALUM 13 X 17 X 3 NAT - AC-420
Order 'chassis alum 13 x 17 x 3 nat - AC-420' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1027-ND.
CABINET STEEL 4 X 5 X 3 GRAY - CU-728
Order 'cabinet steel 4 x 5 x 3 gray - CU-728' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1062-ND.
CABINET ALUM BLUE D=5"W=3"H=3" - BH-753
Order 'cabinet alum blue d=5"w=3"h=3" - BH-753' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number BH-753-ND.
AMP FH CONN REC V 80P (H=13) - 5176373-3
Order 'amp fh conn rec v 80p (h=13) - 5176373-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5176373-3-ND.
Send this link via E-Mail
Help With This Screen