CAP 1800UF 180V ELECT LS SNAP - LLS2Z182MELC
| Digi-Key Part Number | 493-2501-ND |
1 10 100 500 1000 5000 10000 25000 |
7.32000 5.53900 4.38900 3.13500 2.71700 2.63340 2.56025 2.50800 |
Extended Price
7.32 55.39 438.90 1567.50 2717.00 13167.00 25602.50 62700.00 |
| Manufacturer Part Number | LLS2Z182MELC | |||
| Description | CAP 1800UF 180V ELECT LS SNAP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2Z182MELC |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1800µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2Z182MELC LLS2Z182MELC 493 2501 ND 4932501ND 493-2501 |
LLS2Z182MELC Specification Sheet
CAP 1800UF 180V ELECT LS SNAP - LLS2Z182MELC (493-2501-ND)
Related parts:CAP 1800UF 180V ELECT LS SNAP - LLS2Z182MELC
Order 'cap 1800uf 180v elect ls snap - LLS2Z182MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2501-ND.
CAP 1800UF 180V ELECT LS SNAP - LLS2Z182MELB
Order 'cap 1800uf 180v elect ls snap - LLS2Z182MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2500-ND.
CAP 1800UF 160V ELECT LS SNAP - LLS2C182MELB
Order 'cap 1800uf 160v elect ls snap - LLS2C182MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2470-ND.
CAP 1800UF 160V ELECT LS SNAP - LLS2C182MELC
Order 'cap 1800uf 160v elect ls snap - LLS2C182MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2471-ND.
CAP 270UF 180V ELECT LS SNAP - LLS2Z271MELY
Order 'cap 270uf 180v elect ls snap - LLS2Z271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2475-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELY
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2476-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELZ
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2477-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELY
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2478-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELZ
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2479-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELY
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2480-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELZ
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2481-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELA
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2482-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELY
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2483-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELZ
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2484-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELA
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2485-ND.
Send this link via E-Mail
Help With This Screen