CAP 1000UF 180V ELECT LS SNAP - LLS2Z102MELZ - Capacitors
| Digi-Key Part Number | 493-2492-ND |
1 10 100 500 1000 5000 10000 25000 |
3.88000 2.93900 2.32890 1.66350 1.44170 1.39734 1.35853 1.33080 |
Extended Price
3.88 29.39 232.89 831.75 1441.70 6986.70 13585.30 33270.00 |
| Manufacturer Part Number | LLS2Z102MELZ | |||
| Description | CAP 1000UF 180V ELECT LS SNAP | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2Z102MELZ |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | * |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2Z102MELZ LLS2Z102MELZ 493 2492 ND 4932492ND 493-2492 |
LLS2Z102MELZ Specification Sheet
CAP 1000UF 180V ELECT LS SNAP - LLS2Z102MELZ (493-2492-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 180V ELECT LS SNAP - LLS2Z102MELZ
Order 'cap 1000uf 180v elect ls snap - LLS2Z102MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2492-ND.
CAP 1000UF 180V ELECT LS SNAP - LLS2Z102MELA
Order 'cap 1000uf 180v elect ls snap - LLS2Z102MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2493-ND.
CAP 1000UF 180V ELECT LS SNAP - LLS2Z102MELB
Order 'cap 1000uf 180v elect ls snap - LLS2Z102MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2494-ND.
CAP 1000UF 160V ELECT LS SNAP - LLS2C102MELZ
Order 'cap 1000uf 160v elect ls snap - LLS2C102MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2460-ND.
CAP 1000UF 160V ELECT LS SNAP - LLS2C102MELA
Order 'cap 1000uf 160v elect ls snap - LLS2C102MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2461-ND.
CAP 1000UF 160V ELECT LS SNAP - LLS2C102MELB
Order 'cap 1000uf 160v elect ls snap - LLS2C102MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2462-ND.
CAP 1000UF 160V ELECT LS SNAP - LLS2C102MELC
Order 'cap 1000uf 160v elect ls snap - LLS2C102MELC' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2463-ND.
CAP 270UF 180V ELECT LS SNAP - LLS2Z271MELY
Order 'cap 270uf 180v elect ls snap - LLS2Z271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2475-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELY
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2476-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELZ
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2477-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELY
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2478-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELZ
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2479-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELY
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2480-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELZ
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2481-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELA
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2482-ND.
Send this link via E-Mail
Help With This Screen