CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELA
| Digi-Key Part Number | 493-2485-ND |
1 10 100 500 1000 5000 10000 25000 |
2.92000 2.21000 1.75140 1.25100 1.08420 1.05084 1.02165 1.00080 |
Extended Price
2.92 22.10 175.14 625.50 1084.20 5254.20 10216.50 25020.00 |
| Manufacturer Part Number | LLS2Z561MELA | |||
| Description | CAP 560UF 180V ELECT LS SNAP | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2Z561MELA |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 560µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 180V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2Z561MELA LLS2Z561MELA 493 2485 ND 4932485ND 493-2485 |
LLS2Z561MELA Specification Sheet
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELA (493-2485-ND)
Related parts :CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELA
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2485-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELY
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2483-ND.
CAP 560UF 180V ELECT LS SNAP - LLS2Z561MELZ
Order 'cap 560uf 180v elect ls snap - LLS2Z561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2484-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELY
Order 'cap 560uf 160v elect ls snap - LLS2C561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2450-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELZ
Order 'cap 560uf 160v elect ls snap - LLS2C561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2451-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELA
Order 'cap 560uf 160v elect ls snap - LLS2C561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2452-ND.
CAP 270UF 180V ELECT LS SNAP - LLS2Z271MELY
Order 'cap 270uf 180v elect ls snap - LLS2Z271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2475-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELY
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2476-ND.
CAP 330UF 180V ELECT LS SNAP - LLS2Z331MELZ
Order 'cap 330uf 180v elect ls snap - LLS2Z331MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2477-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELY
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2478-ND.
CAP 390UF 180V ELECT LS SNAP - LLS2Z391MELZ
Order 'cap 390uf 180v elect ls snap - LLS2Z391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2479-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELY
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2480-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELZ
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2481-ND.
CAP 470UF 180V ELECT LS SNAP - LLS2Z471MELA
Order 'cap 470uf 180v elect ls snap - LLS2Z471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2482-ND.
CAP 680UF 180V ELECT LS SNAP - LLS2Z681MELZ
Order 'cap 680uf 180v elect ls snap - LLS2Z681MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2486-ND.
Send this link via E-Mail
Help With This Screen