ESD HANDLER 8-3/4 X4-5/8X2-3/8 - 37248 - Static Control, Clean Room Products
| Digi-Key Part Number | 37248-ND |
1 |
44.36000 |
Extended Price
44.36 |
| Manufacturer Part Number | 37248 | |||
| Description | ESD HANDLER 8-3/4 X4-5/8X2-3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37248 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 15 Cells, Lid Included |
| Material | Corrugated Fiberboard |
| Series | Protektive Pak |
| Size | * |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
37248 37248 |
37248 Specification Sheet
ESD HANDLER 8-3/4 X4-5/8X2-3/8 - 37248 (37248-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 8-3/4 X4-5/8X2-3/8 - 37248
Order 'esd handler 8-3/4 x4-5/8x2-3/8 - 37248' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37248-ND.
ESD HANDLER 12-5/8X14-5/8X2-3/8 - 37174
Order 'esd handler 12-5/8x14-5/8x2-3/8 - 37174' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37174-ND.
ESD HANDLER 12-5/8X4-5/8X2-3/8 - 37176
Order 'esd handler 12-5/8x4-5/8x2-3/8 - 37176' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37176-ND.
ESD HANDLER 14-3/4X14-5/8X2-3/8 - 37234
Order 'esd handler 14-3/4x14-5/8x2-3/8 - 37234' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37234-ND.
ESD HANDLER 14-3/4X4-5/8X2-3/8 - 37236
Order 'esd handler 14-3/4x4-5/8x2-3/8 - 37236' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37236-ND.
ESD HANDLER 6-3/4X14-5/8X2-3/8 - 37240
Order 'esd handler 6-3/4x14-5/8x2-3/8 - 37240' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37240-ND.
ESD HANDLER 6-3/4X4-5/8X2-3/8 - 37242
Order 'esd handler 6-3/4x4-5/8x2-3/8 - 37242' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37242-ND.
ESD HANDLER 8-3/4X14-5/8X2-3/8 - 37246
Order 'esd handler 8-3/4x14-5/8x2-3/8 - 37246' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37246DES-ND.
ESD HANDLER 10-3/4X14-5/8X2-3/8 - 37252
Order 'esd handler 10-3/4x14-5/8x2-3/8 - 37252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37252-ND.
ESD HANDLER 10-3/4X4-5/8X2-3/8 - 37254
Order 'esd handler 10-3/4x4-5/8x2-3/8 - 37254' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37254-ND.
ESD HANDLER 12-3/8X4-5/8X2-3/8 - 38922
Order 'esd handler 12-3/8x4-5/8x2-3/8 - 38922' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38922-ND.
ESD HANDLER 12-3/8X14-5/8X2-3/8 - 38925
Order 'esd handler 12-3/8x14-5/8x2-3/8 - 38925' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38925-ND.
ESD HANDLER 14-3/4X4-5/8X2-3/8 - 38954
Order 'esd handler 14-3/4x4-5/8x2-3/8 - 38954' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38954-ND.
ESD HANDLER 14-3/4X14-5/8X2-3/8 - 38957
Order 'esd handler 14-3/4x14-5/8x2-3/8 - 38957' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38957-ND.
ESD HANDLER 6-3/4X4-5/8X2-3/8 - 38960
Order 'esd handler 6-3/4x4-5/8x2-3/8 - 38960' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38960-ND.
Send this link via E-Mail
Help With This Screen