ESD HANDLER 14-3/4X7-1/8X2-3/8 - 37235 - Static Control, Clean Room Products
| Digi-Key Part Number | 37235-ND |
1 |
54.08000 |
Extended Price
54.08 |
| Manufacturer Part Number | 37235 | |||
| Description | ESD HANDLER 14-3/4X7-1/8X2-3/8 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37235 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | * |
| Material | * |
| Series | * |
| Size | * |
| Type | * |
| Usage | * |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
37235 37235 |
37235 Specification Sheet
ESD HANDLER 14-3/4X7-1/8X2-3/8 - 37235 (37235-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 5-7/8X8-1/8X2-3/4 - 38939
Order 'esd handler 5-7/8x8-1/8x2-3/4 - 38939' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38939-ND.
ESD HANDLER 14-3/4X7-1/8X2-3/8 - 37235
Order 'esd handler 14-3/4x7-1/8x2-3/8 - 37235' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37235-ND.
ESD HANDLER 14-3/4X7-1/8X2-3/8 - 38953
Order 'esd handler 14-3/4x7-1/8x2-3/8 - 38953' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38953-ND.
ESD HANDLER 6-3/4X7-1/8X2-3/8 - 37241
Order 'esd handler 6-3/4x7-1/8x2-3/8 - 37241' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37241-ND.
ESD HANDLER 8-3/4X7-1/8X2-3/8 - 37247
Order 'esd handler 8-3/4x7-1/8x2-3/8 - 37247' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37247-ND.
ESD HANDLER 10-3/4X7-1/8X2-3/8 - 37253
Order 'esd handler 10-3/4x7-1/8x2-3/8 - 37253' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37253-ND.
ESD HANDLER 6-3/4X7-1/8X2-3/8 - 38959
Order 'esd handler 6-3/4x7-1/8x2-3/8 - 38959' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38959-ND.
ESD HANDLER 8-3/4X7-1/8X2-3/8 - 38965
Order 'esd handler 8-3/4x7-1/8x2-3/8 - 38965' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38965-ND.
ESD HANDLER 10-3/4X7-1/8X2-3/8 - 38971
Order 'esd handler 10-3/4x7-1/8x2-3/8 - 38971' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38971-ND.
ESD HANDLER 12-5/8X7-1/8X2-3/8 - 37175
Order 'esd handler 12-5/8x7-1/8x2-3/8 - 37175' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37175-ND.
ESD HANDLER 14-3/4X7-1/8X1 - 37238
Order 'esd handler 14-3/4x7-1/8x1 - 37238' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37238-ND.
ESD HANDLER 14-3/4X7-3/4X2-1/4 - 37311
Order 'esd handler 14-3/4x7-3/4x2-1/4 - 37311' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37311-ND.
ESD HANDLER 14-3/4X7-1/8X1 - 38955
Order 'esd handler 14-3/4x7-1/8x1 - 38955' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38955-ND.
ESD HANDLER 14-3/4X7-3/4X2-1/4 - 39013
Order 'esd handler 14-3/4x7-3/4x2-1/4 - 39013' online from Digi-Key. Manufactured by Desco. Digi-Key part number 39013-ND.
ESD HANDLER 5-7/8X8-1/8X2-3/4 - 37205
Order 'esd handler 5-7/8x8-1/8x2-3/4 - 37205' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37205-ND.
Send this link via E-Mail
Help With This Screen