ESD HANDLER 2-1/2X7-1/4X1-3/4 - 37227 - Static Control, Clean Room Products
| Digi-Key Part Number | 37227-ND |
1 |
23.54000 |
Extended Price
23.54 |
| Manufacturer Part Number | 37227 | |||
| Description | ESD HANDLER 2-1/2X7-1/4X1-3/4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37227 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 10 Cells, Lid Included |
| Material | Corrugated Fiberboard |
| Series | Protektive Pak |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
37227 37227 |
37227 Specification Sheet
ESD HANDLER 2-1/2X7-1/4X1-3/4 - 37227 (37227-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 2-1/2X7-1/4X1-3/4 - 37227
Order 'esd handler 2-1/2x7-1/4x1-3/4 - 37227' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37227-ND.
ESD HANDLER 3-1/2X7-1/4X1-3/4 - 37219
Order 'esd handler 3-1/2x7-1/4x1-3/4 - 37219' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37219-ND.
ESD HANDLER 2-1/2X14-3/4X1-3/4 - 37226
Order 'esd handler 2-1/2x14-3/4x1-3/4 - 37226' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37226-ND.
ESD HANDLER 7-1/4X7-1/4X1-3/4 - 37151
Order 'esd handler 7-1/4x7-1/4x1-3/4 - 37151' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37151-ND.
ESD HANDLER 5-3/8X7-1/4X1-3/4 - 37159
Order 'esd handler 5-3/8x7-1/4x1-3/4 - 37159' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37159-ND.
ESD HANDLER 5-3/8X2-1/4X1-3/4 - 37161
Order 'esd handler 5-3/8x2-1/4x1-3/4 - 37161' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37161-ND.
ESD HANDLER 11-1/4X7-1/4X1-3/4 - 37167
Order 'esd handler 11-1/4x7-1/4x1-3/4 - 37167' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37167-ND.
ESD HANDLER 11-1/4X2-1/4X1-3/4 - 37169
Order 'esd handler 11-1/4x2-1/4x1-3/4 - 37169' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37169-ND.
ESD HANDLER 3-1/2X2-1/4X1-3/4 - 37221
Order 'esd handler 3-1/2x2-1/4x1-3/4 - 37221' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37221-ND.
ESD HANDLER 5-7/8X16-5/8X2-3/4 - 37204
Order 'esd handler 5-7/8x16-5/8x2-3/4 - 37204' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37204-ND.
ESD HANDLER 5-7/8X16-5/8X2-3/4 - 38947
Order 'esd handler 5-7/8x16-5/8x2-3/4 - 38947' online from Digi-Key. Manufactured by Desco. Digi-Key part number 38947-ND.
ESD HANDLER 2-1/2X4-3/4X1-3/4 - 37228
Order 'esd handler 2-1/2x4-3/4x1-3/4 - 37228' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37228-ND.
ESD HANDLER 2-1/2X2-1/4X1-3/4 - 37229
Order 'esd handler 2-1/2x2-1/4x1-3/4 - 37229' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37229-ND.
ESD HANDLER 7-1/4X14-3/4X1-3/4 - 37150
Order 'esd handler 7-1/4x14-3/4x1-3/4 - 37150' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37150-ND.
ESD HANDLER 7-1/4X4-3/4X1-3/4 - 37152
Order 'esd handler 7-1/4x4-3/4x1-3/4 - 37152' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37152-ND.
Send this link via E-Mail
Help With This Screen