ESD HANDLER 3-1/2X7-1/4X3/4 - 37223 - Static Control, Clean Room Products
| Digi-Key Part Number | 37223-ND |
1 |
31.88000 |
Extended Price
31.88 |
| Manufacturer Part Number | 37223 | |||
| Description | ESD HANDLER 3-1/2X7-1/4X3/4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37223 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 20 Cells, Lid Included |
| Material | Corrugated Fiberboard |
| Series | Protektive Pak |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
37223 37223 |
37223 Specification Sheet
ESD HANDLER 3-1/2X7-1/4X3/4 - 37223 (37223-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 3-1/2X7-1/4X3/4 - 37223
Order 'esd handler 3-1/2x7-1/4x3/4 - 37223' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37223-ND.
ESD HANDLER 3-1/2X7-1/4X1-3/4 - 37219
Order 'esd handler 3-1/2x7-1/4x1-3/4 - 37219' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37219-ND.
ESD HANDLER 3-1/2X14-3/4X3/4 - 37222
Order 'esd handler 3-1/2x14-3/4x3/4 - 37222' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37222-ND.
ESD HANDLER 3-1/2X14-3/4X1-3/4 - 37218
Order 'esd handler 3-1/2x14-3/4x1-3/4 - 37218' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37218-ND.
ESD HANDLER 3-1/2X4-3/4X1-3/4 - 37220
Order 'esd handler 3-1/2x4-3/4x1-3/4 - 37220' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37220-ND.
ESD HANDLER 3-1/2X2-1/4X1-3/4 - 37221
Order 'esd handler 3-1/2x2-1/4x1-3/4 - 37221' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37221-ND.
ESD HANDLER 7-1/4X14-3/4X3/4 - 37154
Order 'esd handler 7-1/4x14-3/4x3/4 - 37154' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37154-ND.
ESD HANDLER 7-1/4X4-3/4X3/4 - 37156
Order 'esd handler 7-1/4x4-3/4x3/4 - 37156' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37156-ND.
ESD HANDLER 5-3/8X7-1/4X3/4 - 37163
Order 'esd handler 5-3/8x7-1/4x3/4 - 37163' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37163-ND.
ESD HANDLER 5-3/8X2-1/4X3/4 - 37165
Order 'esd handler 5-3/8x2-1/4x3/4 - 37165' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37165-ND.
ESD HANDLER 11-1/4X4-3/4X3/4 - 37172
Order 'esd handler 11-1/4x4-3/4x3/4 - 37172' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37172-ND.
ESD HANDLER 3-1/2X4-3/4X3/4 - 37224
Order 'esd handler 3-1/2x4-3/4x3/4 - 37224' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37224-ND.
ESD HANDLER 3-1/2X2-1/4X3/4 - 37225
Order 'esd handler 3-1/2x2-1/4x3/4 - 37225' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37225-ND.
ESD HANDLER 2-1/2X7-1/4X1-3/4 - 37227
Order 'esd handler 2-1/2x7-1/4x1-3/4 - 37227' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37227-ND.
ESD HANDLER 2-1/2X7-1/4X3/4 - 37231
Order 'esd handler 2-1/2x7-1/4x3/4 - 37231' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37231-ND.
Send this link via E-Mail
Help With This Screen