ESD HANDLER 3-1/2X14-3/4X3/4 - 37222 - Static Control, Clean Room Products
| Digi-Key Part Number | 37222-ND |
1 |
28.78000 |
Extended Price
28.78 |
| Manufacturer Part Number | 37222 | |||
| Description | ESD HANDLER 3-1/2X14-3/4X3/4 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 37222 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Features | 10 Cells, Lid Included |
| Material | Corrugated Fiberboard |
| Series | Protektive Pak |
| Size | - |
| Type | Box with Dissipative Partitions |
| Usage | Handler |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
37222 37222 |
37222 Specification Sheet
ESD HANDLER 3-1/2X14-3/4X3/4 - 37222 (37222-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :ESD HANDLER 3-1/2X14-3/4X3/4 - 37222
Order 'esd handler 3-1/2x14-3/4x3/4 - 37222' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37222-ND.
ESD HANDLER 2-1/2X14-3/4X3/4 - 37230
Order 'esd handler 2-1/2x14-3/4x3/4 - 37230' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37230-ND.
ESD HANDLER 7-1/4X14-3/4X3/4 - 37154
Order 'esd handler 7-1/4x14-3/4x3/4 - 37154' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37154-ND.
ESD HANDLER 7-1/4X4-3/4X3/4 - 37156
Order 'esd handler 7-1/4x4-3/4x3/4 - 37156' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37156-ND.
ESD HANDLER 11-1/4X4-3/4X3/4 - 37172
Order 'esd handler 11-1/4x4-3/4x3/4 - 37172' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37172-ND.
ESD HANDLER 2-1/2X14-3/4X1-3/4 - 37226
Order 'esd handler 2-1/2x14-3/4x1-3/4 - 37226' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37226-ND.
ESD HANDLER 2-1/2X4-3/4X3/4 - 37232
Order 'esd handler 2-1/2x4-3/4x3/4 - 37232' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37232-ND.
ESD HANDLER 7-1/4X14-3/4X1-3/4 - 37150
Order 'esd handler 7-1/4x14-3/4x1-3/4 - 37150' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37150-ND.
ESD HANDLER 7-1/4X4-3/4X1-3/4 - 37152
Order 'esd handler 7-1/4x4-3/4x1-3/4 - 37152' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37152-ND.
ESD HANDLER 11-1/4X14-3/4X1-3/4 - 37166
Order 'esd handler 11-1/4x14-3/4x1-3/4 - 37166' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37166-ND.
ESD HANDLER 11-1/4X4-3/4X1-3/4 - 37168
Order 'esd handler 11-1/4x4-3/4x1-3/4 - 37168' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37168-ND.
ESD HANDLER 15-1/4X10-3/4X3-5/8 - 37270
Order 'esd handler 15-1/4x10-3/4x3-5/8 - 37270' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37270DES-ND.
ESD HANDLER 10X8-1/8X2-3/4 - 37338
Order 'esd handler 10x8-1/8x2-3/4 - 37338' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37338-ND.
ESD HANDLER 12X8-1/8X2-3/4 - 37356
Order 'esd handler 12x8-1/8x2-3/4 - 37356' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37356-ND.
ESD HANDLER 14X8-1/8X2-3/4 - 37374
Order 'esd handler 14x8-1/8x2-3/4 - 37374' online from Digi-Key. Manufactured by Desco. Digi-Key part number 37374-ND.
Send this link via E-Mail
Help With This Screen