Desco Foam Static Control, Esd, Clean Room Product 12660
FOAM HI DENSITY X-INK 1/4" 24X35 - 12660 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 12660-ND |
1 5 10 |
80.54000 68.37000 57.94000 |
Extended Price
80.54 341.85 579.40 |
| Manufacturer Part Number | 12660 | |||
| Description | FOAM HI DENSITY X-INK 1/4" 24X35 | |||
| Quantity Available | 31 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12660 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Size / Dimension | 24" x 35" (609.6mm x 889mm) |
| Thickness | 1/4" (6.4mm) |
| Color | Black |
| Features | Conductive |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
12660 12660 |
12660 Specification Sheet
FOAM HI DENSITY X-INK 1/4" 24X35 - 12660 (12660-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Foam Static Control, Esd, Clean Room Product 12660Desco Foam Static Control, Esd, Clean Room Product 12660
Order 'foam hi density x-ink 1/4" 24x35 - 12660' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12660-ND.
3M Single Coated Foam Tape 4108-1/4"X36YD
Order 'tape sgl-coated foam 1/4" x36yd - 4108-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4108-1/4"X36YD-ND.
3M Single Coated Foam Tape 4116-1/4"X36YD
Order 'tape sgl-coated foam 1/4" x 36yd - 4116-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4116-1/4"X36YD-ND.
3M Single Coated Foam Tape 4314-1/4"X18YD
Order 'tape urethane foam 1/4" x 18yd - 4314-1/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4314-1/4"X18YD-ND.
3M Single Coated Foam Tape 4318-1/4"X36YD
Order 'tape urethane foam 1/4" x 36yd - 4318-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4318-1/4"X36YD-ND.
3M Single Coated Foam Tape 4508-1/4"X36YD
Order 'tape vinyl foam 1/4" x 36yd - 4508-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-1/4"X36YD-ND.
3M Single Coated Foam Tape 4516-1/4"X36YD
Order 'tape vinyl foam 1/4" x 36yd - 4516-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4516-1/4"X36YD-ND.
3M Single Coated Foam Tape 4718-1/4"X36YD
Order 'tape vinyl foam 1/4"x 36yd - 4718-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4718-1/4"X36YD-ND.
3M Double Coated, Double Sided Tape 4008-1/4"X36YD
Order 'tape dbl sided foam 1/8 x 1/4" - 4008-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1/4"X36YD-ND.
3M Double Coated, Double Sided Tape 4016-1/4"X36YD
Order 'tape dbl sided foam 1/16 x 1/4" - 4016-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-1/4"X36YD-ND.
3M Double Coated, Double Sided Tape 4032-1-1/4"X72YD
Order 'tape dbl sided foam 1/32 x 1.25" - 4032-1-1/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1-1/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4032-1/4"X72YD
Order 'tape dbl sided foam 1/32 x 1/4" - 4032-1/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4032-1/4"X72YD-ND.
3M Double Coated, Double Sided Tape 4416B-1/4"X36YD
Order 'tape vinyl foam 1/16 x 1/4" blk - 4416B-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416B-1/4"X36YD-ND.
3M Double Coated, Double Sided Tape 4416W-1/4"X36YD
Order 'tape vinyl foam 1/16 x 1/4" wht - 4416W-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4416W-1/4"X36YD-ND.
Brass Accessory Cables, Wire - Management Weidmuller PG36 to NPT 1 1/4" 1712380000
Order 'conn cable adpt pg 36/npt 1 1/4" - 1712380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2208-ND.
Options for Desco Foam Static Control, Esd, Clean Room Product 12660
Send this link via E-Mail
Help With This Screen
