FOAM HIGH DENSITY 1/2" 24X36 - 12450 - Static Control, Clean Room Products
| Digi-Key Part Number | 12450-ND |
5 |
49.55000 |
Extended Price
247.75 |
| Manufacturer Part Number | 12450 | |||
| Description | FOAM HIGH DENSITY 1/2" 24X36 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12450 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Size / Dimension | 24" x 36" (0.6m x 0.9m) |
| Thickness | 1/2" (12.7mm) |
| Color | Black |
| Features | Conductive |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
12450 12450 |
12450 Specification Sheet
FOAM HIGH DENSITY 1/2" 24X36 - 12450 (12450-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :FOAM HIGH DENSITY 1/2" 24X36 - 12450
Order 'foam high density 1/2" 24x36 - 12450' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12450-ND.
FOAM LOW DENSITY 1/2" 24X36 - 12400
Order 'foam low density 1/2" 24x36 - 12400' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12400-ND.
FOAM HIGH DENSITY 1/8" 24X36 - 12150
Order 'foam high density 1/8" 24x36 - 12150' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12150-ND.
FOAM HIGH DENSITY 1/4" 24X36 - 12250
Order 'foam high density 1/4" 24x36 - 12250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12250-ND.
FOAM HIGH DENSITY 1" 24X36 - 12650
Order 'foam high density 1" 24x36 - 12650' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12650-ND.
FOAM HIGH DENSITY 3/8" 24X36 - 12350
Order 'foam high density 3/8" 24x36 - 12350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12350-ND.
FOAM HIGH DENSITY 3/4" 24X36 - 12550
Order 'foam high density 3/4" 24x36 - 12550' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12550-ND.
TAPE POLYIMIDE HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
Order 'tape polyimide high temp 1/2" - 5413 AMBER 1/2IN X 36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
FOAM LOW DENSITY 1" 24X36 - 12600
Order 'foam low density 1" 24x36 - 12600' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12600-ND.
TAPE MASKING HI TEMP 60YDS 1/2" - 81260
Order 'tape masking hi temp 60yds 1/2" - 81260' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81260-ND.
TAPE POLYMIDE HI TEMP 36YDS 1/2" - 81271
Order 'tape polymide hi temp 36yds 1/2" - 81271' online from Digi-Key. Manufactured by Desco. Digi-Key part number 81271-ND.
TAPE DOUBLE SIDED FOAM 1/16X1/2" - 4026-1/2"X36YD
Order 'tape double sided foam 1/16x1/2" - 4026-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4026-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/8 X 1/2" - 4008-1/2"X36YD
Order 'tape dbl sided foam 1/8 x 1/2" - 4008-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4008-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1.5" - 4016-1-1/2"X36YD
Order 'tape dbl sided foam 1/16 x 1.5" - 4016-1-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-1-1/2"X36YD-ND.
TAPE DBL SIDED FOAM 1/16 X 1/2" - 4016-1/2"X36YD
Order 'tape dbl sided foam 1/16 x 1/2" - 4016-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4016-1/2"X36YD-ND.
Send this link via E-Mail
Help With This Screen
