Desco Foam Static Control, Clean Room Product 12250
FOAM HIGH DENSITY 1/4" 24X36 - 12250 - Static Control, Clean Room Products
| Digi-Key Part Number | 12250-ND |
10 |
23.82000 |
Extended Price
238.20 |
| Manufacturer Part Number | 12250 | |||
| Description | FOAM HIGH DENSITY 1/4" 24X36 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12250 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Size / Dimension | 24" x 36" (0.6m x 0.9m) |
| Thickness | 1/4" (6.4mm) |
| Color | Black |
| Features | Conductive |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
12250 12250 |
12250 Specification Sheet
FOAM HIGH DENSITY 1/4" 24X36 - 12250 (12250-ND) - Static Control, Clean Room Products
Related parts Desco Foam Static Control, Clean Room Product 12250Desco Foam Static Control, Clean Room Product 12250
Order 'foam high density 1/4" 24x36 - 12250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12250-ND.
Desco Foam Static Control, Clean Room Product 12650
Order 'foam high density 1" 24x36 - 12650' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12650-ND.
Desco Foam Static Control, Clean Room Product 12150
Order 'foam high density 1/8" 24x36 - 12150' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12150-ND.
Desco Foam Static Control, Clean Room Product 12450
Order 'foam high density 1/2" 24x36 - 12450' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12450-ND.
Desco Foam Static Control, Clean Room Product 12550
Order 'foam high density 3/4" 24x36 - 12550' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12550-ND.
3M Single Coated Foam Tape 4108-1/4"X36YD
Order 'tape sgl-coated foam 1/4" x36yd - 4108-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4108-1/4"X36YD-ND.
3M Single Coated Foam Tape 4116-1/4"X36YD
Order 'tape sgl-coated foam 1/4" x 36yd - 4116-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4116-1/4"X36YD-ND.
3M Single Coated Foam Tape 4314-1/4"X18YD
Order 'tape urethane foam 1/4" x 18yd - 4314-1/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4314-1/4"X18YD-ND.
3M Single Coated Foam Tape 4318-1/4"X36YD
Order 'tape urethane foam 1/4" x 36yd - 4318-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4318-1/4"X36YD-ND.
3M Single Coated Foam Tape 4508-1/4"X36YD
Order 'tape vinyl foam 1/4" x 36yd - 4508-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4508-1/4"X36YD-ND.
3M Single Coated Foam Tape 4516-1/4"X36YD
Order 'tape vinyl foam 1/4" x 36yd - 4516-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4516-1/4"X36YD-ND.
3M Single Coated Foam Tape 4718-1/4"X36YD
Order 'tape vinyl foam 1/4"x 36yd - 4718-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4718-1/4"X36YD-ND.
Desco Foam Static Control, Clean Room Product 12400
Order 'foam low density 1/2" 24x36 - 12400' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12400-ND.
Desco Foam Static Control, Clean Room Product 12500
Order 'foam low density 3/4" 24x36 - 12500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12500-ND.
Desco Foam Static Control, Esd, Clean Room Product 12350
Order 'foam high density 3/8" 24x36 - 12350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 12350-ND.
Options for Desco Foam Static Control, Clean Room Product 12250
Send this link via E-Mail
Help With This Screen
