LOCATOR ELECTROSTATIC PRECISION - ACL300B - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | ST1012-ND |
1 |
410.00000 |
Extended Price
410.00 |
| Manufacturer Part Number | ACL300B | |||
| Description | LOCATOR ELECTROSTATIC PRECISION | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACL300B |
| Vendor | ACL Staticide Inc |
| Category | Static Control, ESD, Clean Room Products |
| Type | Meter |
| Features | Case, Pocket Size |
| For Use With/Related Products | Static |
| Power Supply Type | 9V Battery |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACL300B ACL300B ST1012 ND ST1012ND ST1012 |
ACL300B Specification Sheet
LOCATOR ELECTROSTATIC PRECISION - ACL300B (ST1012-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:LOCATOR ELECTROSTATIC PRECISION - ACL300B
Order 'locator electrostatic precision - ACL300B' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1012-ND.
LOCATOR ELECTROSTATIC IONIZED - ACL400
Order 'locator electrostatic ionized - ACL400' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1014-ND.
CARRY CASE LEATHER FOR ACL 300B - CS13
Order 'carry case leather for acl 300b - CS13' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number CS13-ND.
WIPES STATICIDE INDUSTRIAL 50PCS - IW-50
Order 'wipes staticide industrial 50pcs - IW-50' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1006-ND.
STATICIDE WIPES - BULK 450 PCS - 2450
Order 'staticide wipes - bulk 450 pcs - 2450' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1007-ND.
TOWELETTES STATICIDE ANTISTATIC - SW12
Order 'towelettes staticide antistatic - SW12' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1059-ND.
STATICIDE HEAVY DUTY 4 OZ - 520
Order 'staticide heavy duty 4 oz - 520' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1001-ND.
STATICIDE GENERAL PURPOSE QUART - 2003
Order 'staticide general purpose quart - 2003' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1002-ND.
STATICIDE HEAVY DUTY QUART - 2005
Order 'staticide heavy duty quart - 2005' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1003-ND.
SURFACE RESISTIVITY INDICATOR - ACL 386
Order 'surface resistivity indicator - ACL 386' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ACL 386-ND.
MEGOHMETER HANDHELD - ACL 800
Order 'megohmeter handheld - ACL 800' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ACL 800-ND.
RESISTIVITY POCKET METER - ACL 380
Order 'resistivity pocket meter - ACL 380' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ACL 380-ND.
FLOOR FINISH STATIC DISS 1 QT - 6300Q
Order 'floor finish static diss 1 qt - 6300Q' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 6300Q-ND.
GEN PURPOSE STATICIDE GALLON - 2001
Order 'gen purpose staticide gallon - 2001' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 2001-ND.
BATT TERMINAL CLEANER POWER-PEN - 8080
Order 'batt terminal cleaner power-pen - 8080' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1026-ND.
Send this link via E-Mail
Help With This Screen
