WRIST STRAP TESTER AC TYPE - 746 - Static Control, ESD, Clean Room Products
3M Monitors, Tester Static Control, Esd, Clean Room Product 746
| Digi-Key Part Number | SCP235-ND |
1 |
212.02000 |
Extended Price
212.02 |
| Manufacturer Part Number | 746 | |||
| Description | WRIST STRAP TESTER AC TYPE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 746 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Type | Tester |
| Features | Wall Mount |
| For Use With/Related Products | Wrist Straps |
| Power Supply Type | 9V Battery or AC ADapter |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
746 746 SCP235 ND SCP235ND SCP235 |
746 Specification Sheet
WRIST STRAP TESTER AC TYPE - 746 (SCP235-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Monitors, Tester Static Control, Esd, Clean Room Product 746WRIST STRAP TESTER AC TYPE - 746
Order 'wrist strap tester ac type - 746' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP235-ND.
WRIST STRAP TESTER AC CERTIFIED - 746 CERTIFIED
Order 'wrist strap tester ac certified - 746 CERTIFIED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 746 CERTIFIED-ND.
WRIST STRAP/FOOTWEAR TESTER CERT - 740 CERTIFIED
Order 'wrist strap/footwear tester cert - 740 CERTIFIED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 740 CERTIFIED-ND.
TESTER ESD WRIST STRAP - 740
Order 'tester esd wrist strap - 740' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP204-ND.
TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
TESTER SHOES/WRIST STRAP CERT - 747
Order 'tester shoes/wrist strap cert - 747' online from Digi-Key. Manufactured by 3M. Digi-Key part number 7473M-ND.
TESTER WRIST STRAP ESD - 6086
Order 'tester wrist strap esd - 6086' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6086-ND.
MONITOR WRIST STRAP - WSMONITOR1
Order 'monitor wrist strap - WSMONITOR1' online from Digi-Key. Manufactured by 3M. Digi-Key part number WSMONITOR1-ND.
MONITOR WRIST STRAP/MAT - WSMONITOR2
Order 'monitor wrist strap/mat - WSMONITOR2' online from Digi-Key. Manufactured by 3M. Digi-Key part number WSMONITOR2-ND.
WRIST STRAP DL COND METAL SMALL - 2381
Order 'wrist strap dl cond metal small - 2381' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2381-ND.
WRIST STRAP DUAL COND METAL SM - 2381VM
Order 'wrist strap dual cond metal sm - 2381VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2381VM-ND.
WRIST STRAP DL COND METAL MED - 2382
Order 'wrist strap dl cond metal med - 2382' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2382-ND.
WRIST STRAP DUAL COND METAL MED - 2382VM
Order 'wrist strap dual cond metal med - 2382VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2382VM-ND.
WRIST STRAP DL COND METAL LARGE - 2383
Order 'wrist strap dl cond metal large - 2383' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2383-ND.
WRIST STRAP DUAL COND METAL LG - 2383VM
Order 'wrist strap dual cond metal lg - 2383VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2383VM-ND.
Options for 3M Monitors, Tester Static Control, Esd, Clean Room Product 746
Send this link via E-Mail
Help With This Screen
