AIR IONIZER OVERHEAD - 990 - ESD, Clean Room Products
| Digi-Key Part Number | 990-ND |
1 |
1002.56000 |
Extended Price
1002.56 |
| Manufacturer Part Number | 990 | |||
| Description | AIR IONIZER OVERHEAD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 990 |
| Vendor | 3M |
| Category | ESD, Clean Room Products |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
990 990 |
AIR IONIZER OVERHEAD - 990 (990-ND) - ESD, Clean Room Products
Related parts ESD, Clean Room Products:AIR IONIZER OVERHEAD - 990
Order 'air ionizer overhead - 990' online from Digi-Key. Manufactured by 3M. Digi-Key part number 990-ND.
AIR IONIZER MINI BLOWER - 960
Order 'air ionizer mini blower - 960' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP285-ND.
BENCHTOP AIR IONIZER 220VAC - 963E
Order 'benchtop air ionizer 220vac - 963E' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP287-ND.
AIR IONIZER BLOWER PERSONAL 120V - 963
Order 'air ionizer blower personal 120v - 963' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP207-ND.
AIR IONIZER BLOWER PERSONAL 120V - 962
Order 'air ionizer blower personal 120v - 962' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP208-ND.
IONIZER OVERHEAD MODEL 991 - 991
Order 'ionizer overhead model 991 - 991' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP249-ND.
IONIZER OVERHEAD 24" 220V - 60447
Order 'ionizer overhead 24" 220v - 60447' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60447-ND.
IONIZER OVERHEAD CE 24" 120V - 60476
Order 'ionizer overhead ce 24" 120v - 60476' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60476-ND.
IONIZED AIR GUN (230V) - 980E
Order 'ionized air gun (230v) - 980E' online from Digi-Key. Manufactured by 3M. Digi-Key part number 980E-ND.
AIR GUN IONIZED AC 100/120V - 980
Order 'air gun ionized ac 100/120v - 980' online from Digi-Key. Manufactured by 3M. Digi-Key part number 980-ND.
STATIC SENSOR/IONIZER TESTER KIT - 718A
Order 'static sensor/ionizer tester kit - 718A' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP276-ND.
FILTER OVERHEAD IONIZER HIGH OUT - 60436
Order 'filter overhead ionizer high out - 60436' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60436-ND.
CABLE ASSY 26POS MDR-MDR PLUG 3M - 14526-EZ5B-300-02C
Order 'cable assy 26pos mdr-mdr plug 3m - 14526-EZ5B-300-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA109-3-ND.
CF ADAPTR/SS COVER/WITH 3M LABEL - 20468-0000-11
Order 'cf adaptr/ss cover/with 3m label - 20468-0000-11' online from Digi-Key. Manufactured by 3M. Digi-Key part number 20468-0000-11-ND.
3M KIT TOOL HAND SOCKET CONN - 3698-08
Order '3m kit tool hand socket conn - 3698-08' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3698-08-ND.
Send this link via E-Mail
Help With This Screen