TESTER AC OUTLET & WRIST STRAP - 98130 - Static Control, Clean Room Products
| Digi-Key Part Number | 98130-ND |
10 |
104.96000 |
Extended Price
1049.60 |
| Manufacturer Part Number | 98130 | |||
| Description | TESTER AC OUTLET & WRIST STRAP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 98130 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Type | Tester |
| Features | Portable |
| For Use With/Related Products | AC Outlet and Wrist Strap |
| Power Supply Type | 120V AC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
98130 98130 |
98130 Specification Sheet
TESTER AC OUTLET & WRIST STRAP - 98130 (98130-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
WRIST STRAP TESTER AC TYPE - 746
Order 'wrist strap tester ac type - 746' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP235-ND.
TESTER ESD WRIST STRAP - 740
Order 'tester esd wrist strap - 740' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP204-ND.
WRIST STRAP TESTER AC CERTIFIED - 746 CERTIFIED
Order 'wrist strap tester ac certified - 746 CERTIFIED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 746 CERTIFIED-ND.
TESTER WRIST STRAP ESD - 6086
Order 'tester wrist strap esd - 6086' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6086-ND.
WRIST STRAP/FOOTWEAR TESTER CERT - 740 CERTIFIED
Order 'wrist strap/footwear tester cert - 740 CERTIFIED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 740 CERTIFIED-ND.
TESTER SHOES/WRIST STRAP CERT - 747
Order 'tester shoes/wrist strap cert - 747' online from Digi-Key. Manufactured by 3M. Digi-Key part number 7473M-ND.
TESTER COMBO WS&FS W/ PLATE - 19253
Order 'tester combo ws&fs w/ plate - 19253' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1098-ND.
WRIST STRAP SPEIDEL LRG 6'CORD - 09086
Order 'wrist strap speidel lrg 6'cord - 09086' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09086-ND.
WRIST STRAP SPEIDEL MED 6'CORD - 09087
Order 'wrist strap speidel med 6'cord - 09087' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09087-ND.
WRIST STRAP SPEIDEL SML 6'CORD - 09088
Order 'wrist strap speidel sml 6'cord - 09088' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09088-ND.
WRIST STRAP JEWEL SAPPHIR 6'CORD - 09130
Order 'wrist strap jewel sapphir 6'cord - 09130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09130-ND.
WRIST STRAP ELASTIC W/10' CORD - 14830
Order 'wrist strap elastic w/10' cord - 14830' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1004-ND.
WRIST STRAP ESD ADJ ELASTIC BLUE - 14840
Order 'wrist strap esd adj elastic blue - 14840' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1005-ND.
WRIST STRAP SPEIDEL W/6' CORD - 09085
Order 'wrist strap speidel w/6' cord - 09085' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1006-ND.
Send this link via E-Mail
Help With This Screen
