IONIZED AIR GUN (230V) - 980E - Static Control, Clean Room Products
| Digi-Key Part Number | 980E-ND |
1 |
951.00000 |
Extended Price
951.00 |
| Manufacturer Part Number | 980E | |||
| Description | IONIZED AIR GUN (230V) | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 980E |
| Vendor | 3M |
| Category | Static Control, Clean Room Products |
| Mounting Type | Desk or Wall Mount |
| Type | Ionizer, Bench Top - Gun |
| Features | 230VAC |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
980E 980E |
980E Specification Sheet
IONIZED AIR GUN (230V) - 980E (980E-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :IONIZED AIR GUN (230V) - 980E
Order 'ionized air gun (230v) - 980E' online from Digi-Key. Manufactured by 3M. Digi-Key part number 980E-ND.
AIR GUN IONIZED AC 100/120V - 980
Order 'air gun ionized ac 100/120v - 980' online from Digi-Key. Manufactured by 3M. Digi-Key part number 980-ND.
AIR GUN ION PORTABLE RECHARGABLE - 50627
Order 'air gun ion portable rechargable - 50627' online from Digi-Key. Manufactured by Desco. Digi-Key part number 50627-ND.
XFRMR WALL REPLACEMENT 230V - 980E-X
Order 'xfrmr wall replacement 230v - 980E-X' online from Digi-Key. Manufactured by 3M. Digi-Key part number 980E-X-ND.
TOOL WIREWRAP GUN 230V ERGONOMIC - OK-30
Order 'tool wirewrap gun 230v ergonomic - OK-30' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number K380-ND.
AIR IONIZER MINI BLOWER - 960
Order 'air ionizer mini blower - 960' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP285-ND.
BENCHTOP AIR IONIZER 220VAC - 963E
Order 'benchtop air ionizer 220vac - 963E' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP287-ND.
AIR IONIZER OVERHEAD - 990
Order 'air ionizer overhead - 990' online from Digi-Key. Manufactured by 3M. Digi-Key part number 990-ND.
AIR IONIZER BLOWER PERSONAL 120V - 963
Order 'air ionizer blower personal 120v - 963' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP207-ND.
AIR IONIZER BLOWER PERSONAL 120V - 962
Order 'air ionizer blower personal 120v - 962' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP208-ND.
STATIC SENSOR/IONIZER TESTER KIT - 718A
Order 'static sensor/ionizer tester kit - 718A' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP276-ND.
IONIZER OVERHEAD MODEL 991 - 991
Order 'ionizer overhead model 991 - 991' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP249-ND.
HEAT GUN 3-STAGE AIR&TEMP W/CASE - 34821
Order 'heat gun 3-stage air&temp w/case - 34821' online from Digi-Key. Manufactured by Steinel. Digi-Key part number 34821-ND.
HEAT GUN 3 STAGE AIR TEMPERATURE - HL1810S
Order 'heat gun 3 stage air temperature - HL1810S' online from Digi-Key. Manufactured by Steinel. Digi-Key part number SDL1650-ND.
CABLE ASSY 26POS MDR-MDR PLUG 3M - 14526-EZ5B-300-02C
Order 'cable assy 26pos mdr-mdr plug 3m - 14526-EZ5B-300-02C' online from Digi-Key. Manufactured by 3M. Digi-Key part number MCA109-3-ND.
Send this link via E-Mail
Help With This Screen