FIELD METER STATIC SENSITIVE - 718 - Static Control, ESD, Clean Room Products
3M Monitors, Tester Static Control, Esd, Clean Room Product 718
| Digi-Key Part Number | SCP294-ND |
1 |
609.10000 |
Extended Price
609.10 |
| Manufacturer Part Number | 718 | |||
| Description | FIELD METER STATIC SENSITIVE | |||
| Quantity Available | 7 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 718 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Type | Static Sensor |
| Features | - |
| For Use With/Related Products | - |
| Power Supply Type | 9V Battery |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
718 718 SCP294 ND SCP294ND SCP294 |
718 Specification Sheet
FIELD METER STATIC SENSITIVE - 718 (SCP294-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Monitors, Tester Static Control, Esd, Clean Room Product 718FIELD METER STATIC SENSITIVE - 718
Order 'field meter static sensitive - 718' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP294-ND.
STATIC SENSOR CERTIFIED - 718 CERTIFIED
Order 'static sensor certified - 718 CERTIFIED' online from Digi-Key. Manufactured by 3M. Digi-Key part number 718 CERTIFIED-ND.
KIT STATIC DISSP FIELD SERVICE - 8502
Order 'kit static dissp field service - 8502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8502-ND.
BAG 3" X 5" STATIC SHIELDING - 2100R 3" X 5"
Order 'bag 3" x 5" static shielding - 2100R 3" X 5"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP193-ND.
BAG 4" X 6" STATIC SHIELDING - 2100R 4" X 6"
Order 'bag 4" x 6" static shielding - 2100R 4" X 6"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP194-ND.
BAG 5" X 8" STATIC SHIELDING - 2100R 5" X 8"
Order 'bag 5" x 8" static shielding - 2100R 5" X 8"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP195-ND.
BAG 6" X 10" STATIC SHIELDING - 2100R 6" X 10"
Order 'bag 6" x 10" static shielding - 2100R 6" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP196-ND.
BAG 7" X 15" STATIC SHIELDING - 2100R 7" X 15"
Order 'bag 7" x 15" static shielding - 2100R 7" X 15"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP200-ND.
BAG 8" X 10" STATIC SHIELDING - 2100R 8" X 10"
Order 'bag 8" x 10" static shielding - 2100R 8" X 10"' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP201-ND.
DISPENSER FOR ANTI-STATIC TAPE - 620
Order 'dispenser for anti-static tape - 620' online from Digi-Key. Manufactured by 3M. Digi-Key part number 6203M-ND.
KIT FIELD SERVICE PORTABLE - 8507
Order 'kit field service portable - 8507' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8507-ND.
FIELD SERVICE KIT - 8501
Order 'field service kit - 8501' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP124-ND.
LABEL ESD JEDEC-14 1.875"X2.5" - 7101
Order 'label esd jedec-14 1.875"x2.5" - 7101' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP129-ND.
KIT 8505 FIELD SERVICE LIGHT - 8505
Order 'kit 8505 field service light - 8505' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP182-ND.
BAG STATIC METAL-IN 12X18" 100PK - 1001218
Order 'bag static metal-in 12x18" 100pk - 1001218' online from Digi-Key. Manufactured by 3M. Digi-Key part number 1001218-ND.
Options for 3M Monitors, Tester Static Control, Esd, Clean Room Product 718
Send this link via E-Mail
Help With This Screen
