ARM IONIZER JUNIOR - 60460 - Static Control, Clean Room Products
Desco Ionizer Equipment Static Control, Clean Room Product 60460
| Digi-Key Part Number | 60460-ND |
1 |
188.47000 |
Extended Price
188.47 |
| Manufacturer Part Number | 60460 | |||
| Description | ARM IONIZER JUNIOR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 60460 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Mounting Type | Wall Mount |
| Type | Ionizer, Arm |
| Features | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
60460 60460 |
60460 Specification Sheet
ARM IONIZER JUNIOR - 60460 (60460-ND) - Static Control, Clean Room Products
Related parts Desco Ionizer Equipment Static Control, Clean Room Product 60460ARM IONIZER JUNIOR - 60460
Order 'arm ionizer junior - 60460' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60460-ND.
BENCH TOP IONIZER - 19500
Order 'bench top ionizer - 19500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10395-ND.
IONIZER BLOWER BENCH 220V NIST - 19520
Order 'ionizer blower bench 220v nist - 19520' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19520-ND.
JR IONIZER W/CASSETTE 120V NIST - 60500
Order 'jr ionizer w/cassette 120v nist - 60500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60500-ND.
JR IONIZER CASSETTE 120V W/HEATR - 60501
Order 'jr ionizer cassette 120v w/heatr - 60501' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60501-ND.
EMITTER BOARD O'HD IONIZER PAIR - 60480
Order 'emitter board o'hd ionizer pair - 60480' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60480-ND.
EMITTER PIN CE IONIZER 20PK - 60499
Order 'emitter pin ce ionizer 20pk - 60499' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60499-ND.
IONIZER O'HEAD 3FAN 120V US PLUG - 60473
Order 'ionizer o'head 3fan 120v us plug - 60473' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60473-ND.
CONTR HAND GUN W/HOSE 120V NIST - 19587
Order 'contr hand gun w/hose 120v nist - 19587' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19587-ND.
CONTR HAND GUN W/HOSE 220V NIST - 19588
Order 'contr hand gun w/hose 220v nist - 19588' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19588-ND.
NOZZLE/GUN ATTACHMENT ESD SAFE - 60351
Order 'nozzle/gun attachment esd safe - 60351' online from Digi-Key. Manufactured by Desco. Digi-Key part number 60351-ND.
STATIC SENSOR/IONIZER TESTER KIT - 718A
Order 'static sensor/ionizer tester kit - 718A' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP276-ND.
AIR IONIZER MINI BLOWER - 960
Order 'air ionizer mini blower - 960' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP285-ND.
BENCHTOP AIR IONIZER 100-240VAC - 963E
Order 'benchtop air ionizer 100-240vac - 963E' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP287-ND.
AIR GUN IONIZED 220/230V - 980E
Order 'air gun ionized 220/230v - 980E' online from Digi-Key. Manufactured by 3M. Digi-Key part number 980E-ND.
Options for Desco Ionizer Equipment Static Control, Clean Room Product 60460
Send this link via E-Mail
Help With This Screen
