Desco Monitors, Tester Static Control, Esd, Clean Room Product 19665
MONITOR DUAL WIRE CONTINOUS 120V - 19665
| Digi-Key Part Number | 19665-ND |
10 |
253.88100 |
Extended Price
2538.81 |
| Manufacturer Part Number | 19665 | |||
| Description | MONITOR DUAL WIRE CONTINOUS 120V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Desco Monitors, Tester Static Control, Esd, Clean Room Product 19665
| Technical/Catalog Information | 19665 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Type | Monitor |
| Features | Monitors Two Operators |
| For Use With/Related Products | Wrist Straps |
| Power Supply Type | 120V AC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
19665 19665 |
19665 Specification Sheet
MONITOR DUAL WIRE CONTINOUS 120V - 19665 (19665-ND)
Related parts Desco Monitors, Tester Static Control, Esd, Clean Room Product 19665Desco Monitors, Tester Static Control, Esd, Clean Room Product 19665
Order 'monitor dual wire continous 120v - 19665' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19665-ND.
Desco Grounding Strap Static Control, Clean Room Product 09160
Order 'cord coiled jewel dual onyx 6' - 09160' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09160-ND.
Desco Grounding Strap Static Control, Clean Room Product 09161
Order 'cord coiled jewel dual onyx 12' - 09161' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09161-ND.
Desco Grounding Strap Static Control, Clean Room Product 09162
Order 'cord coiled jewel dual onyx 18' - 09162' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09162-ND.
Desco Grounding Strap Static Control, Clean Room Product 09163
Order 'wriststrap jewel dual onyx 6'crd - 09163' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09163-ND.
Desco Grounding Strap Static Control, Clean Room Product 09165
Order 'wriststrap jewel dual onyx 6'crd - 09165' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09165-ND.
Desco Grounding Strap Static Control, Clean Room Product 09166
Order 'wriststrap jewel dual onyx 6'crd - 09166' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09166-ND.
Desco Grounding Strap Static Control, Clean Room Product 09167
Order 'wriststrap jewel dual onyx 6'crd - 09167' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09167-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 19690
Order 'wrist strap dual adj snaps 6'crd - 19690' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19690-ND.
Desco Grounding Strap Static Control, Clean Room Product 19691
Order 'wristband jewel dual onyx 4mm - 19691' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19691-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 19695
Order 'cord dual snap-one 6' cord 4mm - 19695' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19695-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 19696
Order 'cord dual snap-one 12' cord 4mm - 19696' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19696-ND.
Desco Grounding Strap Static Control, Clean Room Product 19840
Order 'wristband jewel dual onyx 4mm - 19840' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19840-ND.
Desco Grounding Strap Static Control, Clean Room Product 19842
Order 'wristband jewel dual onyx 4mm - 19842' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19842-ND.
Desco Grounding Strap Static Control, Clean Room Product 19844
Order 'wristband jewel dual onyx 4mm - 19844' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19844-ND.
Options for Desco Monitors, Tester Static Control, Esd, Clean Room Product 19665
Send this link via E-Mail
Help With This Screen
