WRISTSTRAP TESTER 9V OPERATION - 19240 - Static Control, ESD, Clean Room Products
| Digi-Key Part Number | 16-1089-ND |
1 5 10 |
135.50000 115.02600 97.48000 |
Extended Price
135.50 575.13 974.80 |
| Manufacturer Part Number | 19240 | |||
| Description | WRISTSTRAP TESTER 9V OPERATION | |||
| Quantity Available | 27 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19240 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Type | Tester |
| Features | Single Wire Wrist Strap |
| For Use With/Related Products | Wrist Straps |
| Power Supply Type | 9V Battery |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
19240 19240 16 1089 ND 161089ND 16-1089 |
19240 Specification Sheet
WRISTSTRAP TESTER 9V OPERATION - 19240 (16-1089-ND) - Static Control, ESD, Clean Room Products
Related parts Static Control, ESD, Clean Room Products:WRISTSTRAP TESTER 9V OPERATION - 19240
Order 'wriststrap tester 9v operation - 19240' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1089-ND.
TESTER MINIMEG 9VDC NIST - 19635
Order 'tester minimeg 9vdc nist - 19635' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19635-ND.
TESTER COMBO WS & FG W/STAND - 19252
Order 'tester combo ws & fg w/stand - 19252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1084-ND.
TESTER COMBO WS&FS W/ PLATE - 19253
Order 'tester combo ws&fs w/ plate - 19253' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1098-ND.
TESTER COMBO WS & FG NIST - 19250
Order 'tester combo ws & fg nist - 19250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19250-ND.
TESTER W/S 2 STATE TOUCH NIST - 19350
Order 'tester w/s 2 state touch nist - 19350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19350-ND.
TESTER W/S 2 ST TOUCH W/220V - 19351
Order 'tester w/s 2 st touch w/220v - 19351' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19351-ND.
TESTER SOLDERING TIP VOLTAGE - 35110
Order 'tester soldering tip voltage - 35110' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35110DC-ND.
TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
STAND FG USE WITH COMBO TESTER - 98254
Order 'stand fg use with combo tester - 98254' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98254-ND.
ADAPTER AC COMBO TESTER 120V - 98256
Order 'adapter ac combo tester 120v - 98256' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98256-ND.
ADAPTER AC COMBO TESTER 220V - 98257
Order 'adapter ac combo tester 220v - 98257' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98257-ND.
TESTER CONT VOLT CIRCUITRACER - 35100
Order 'tester cont volt circuitracer - 35100' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35100DC-ND.
TESTER CONT 3V 0-10 OHMS - 35130
Order 'tester cont 3v 0-10 ohms - 35130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35130-ND.
TESTER CONT AUDIBLE 0-50 OHMS - 35135
Order 'tester cont audible 0-50 ohms - 35135' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35135DC-ND.
Send this link via E-Mail
Help With This Screen
