MONITOR WORKSTATION MINI 120V - 19212 - Static Control, ESD, Clean Room Products
Desco Monitors, Tester Static Control, Esd, Clean Room Product 19212
| Digi-Key Part Number | 16-1083-ND |
1 5 10 |
183.44000 155.72400 131.97000 |
Extended Price
183.44 778.62 1319.70 |
| Manufacturer Part Number | 19212 | |||
| Description | MONITOR WORKSTATION MINI 120V | |||
| Quantity Available | 36 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19212 |
| Vendor | Desco |
| Category | Static Control, ESD, Clean Room Products |
| Type | Monitor |
| Features | 10mm Studs and Sockets |
| For Use With/Related Products | Wrist Strap & Table Mat |
| Power Supply Type | 120V AC |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
19212 19212 16 1083 ND 161083ND 16-1083 |
19212 Specification Sheet
MONITOR WORKSTATION MINI 120V - 19212 (16-1083-ND) - Static Control, ESD, Clean Room Products
Related parts Desco Monitors, Tester Static Control, Esd, Clean Room Product 19212MONITOR WORKSTATION MINI 120V - 19212
Order 'monitor workstation mini 120v - 19212' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1083-ND.
MONITOR DUAL WIRE CONTINOUS 120V - 19665
Order 'monitor dual wire continous 120v - 19665' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19665-ND.
MONITOR W/SPLIT REMOTE MOD 120V - 19232
Order 'monitor w/split remote mod 120v - 19232' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1117-ND.
ADAPTER AC COMBO TESTER 120V - 98256
Order 'adapter ac combo tester 120v - 98256' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98256-ND.
WORKSTATION MONITOR CHECKER - CTE701
Order 'workstation monitor checker - CTE701' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP265-ND.
MONITR CONTINUOUS MULTI-MNT 120V - 19226
Order 'monitr continuous multi-mnt 120v - 19226' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1116-ND.
IRON MAN SOLDERING IRON MONITOR - CTC330-WW
Order 'iron man soldering iron monitor - CTC330-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP258-ND.
TESTER W/S 2 STATE TOUCH NIST - 19350
Order 'tester w/s 2 state touch nist - 19350' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19350-ND.
TESTER AC OUTLET & WRIST STRAP - 98130
Order 'tester ac outlet & wrist strap - 98130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 98130-ND.
IRON MAN PLUS SLDR IRON MONITOR - CTC331-WW
Order 'iron man plus sldr iron monitor - CTC331-WW' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP259-ND.
MONITOR WRIST STRAP DUAL COND - 725
Order 'monitor wrist strap dual cond - 725' online from Digi-Key. Manufactured by 3M. Digi-Key part number 7253M-ND.
STATIC MONITOR W/O POWER SUPPLY - 790
Order 'static monitor w/o power supply - 790' online from Digi-Key. Manufactured by 3M. Digi-Key part number 790-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8#PBF
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1921CMS8#PBF-ND.
IC DUAL PWR SUPPLY MONITOR 8MSOP - LTC1921CMS8#TR
Order 'ic dual pwr supply monitor 8msop - LTC1921CMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1921CMS8TR-ND.
Options for Desco Monitors, Tester Static Control, Esd, Clean Room Product 19212
Send this link via E-Mail
Help With This Screen
