TESTER 200MV 30 OHM SAFETRACER - 00170 - Static Control, Clean Room Products
| Digi-Key Part Number | 00170-ND |
1 |
77.24000 |
Extended Price
77.24 |
| Manufacturer Part Number | 00170 | |||
| Description | TESTER 200MV 30 OHM SAFETRACER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 00170 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Type | - |
| Features | - |
| For Use With/Related Products | - |
| Power Supply Type | - |
| Other Names |
00170 00170 |
TESTER 200MV 30 OHM SAFETRACER - 00170 (00170-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :TESTER 200MV 30 OHM SAFETRACER - 00170
Order 'tester 200mv 30 ohm safetracer - 00170' online from Digi-Key. Manufactured by Desco. Digi-Key part number 00170-ND.
2.4V, 20MA, 30 OHM, ZENER DIODE - 1N4370ADO41
Order '2.4v, 20ma, 30 ohm, zener diode - 1N4370ADO41' online from Digi-Key. Manufactured by Microsemi. Digi-Key part number 1N4370ADO41-ND.
CHOKE COMMON MODE 30 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 30 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2502-1-ND.
CHOKE COMMON MODE 30 OHMS SMD - CM2021Y330R-10
Order 'choke common mode 30 ohms smd - CM2021Y330R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2502-2-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1130-1-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-00
Order 'ferrite chip power 30 ohm smd - MI0603K300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1130-2-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-00
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1133-1-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-00
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1133-2-ND.
FERRITE ARRAY 500MA 30 OHMS SMD - DA1206E300R-00
Order 'ferrite array 500ma 30 ohms smd - DA1206E300R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1146-1-ND.
FERRITE ARRAY 500MA 30 OHMS SMD - DA1206E300R-00
Order 'ferrite array 500ma 30 ohms smd - DA1206E300R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1146-2-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-10
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2362-1-ND.
FERRITE CHIP SIGNAL 30 OHM SMD - LI0402E300R-10
Order 'ferrite chip signal 30 ohm smd - LI0402E300R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2362-2-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-10
Order 'ferrite chip power 30 ohm smd - MI0603K300R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2373-1-ND.
FERRITE CHIP POWER 30 OHM SMD - MI0603K300R-10
Order 'ferrite chip power 30 ohm smd - MI0603K300R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2373-2-ND.
FERRITE ARRAY 500MA 30 OHMS SMD - DA1206E300R-10
Order 'ferrite array 500ma 30 ohms smd - DA1206E300R-10' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-2479-1-ND.
Send this link via E-Mail
Help With This Screen