CAP 270UF 160V ELECT LS SNAP - LLS2C271MELY - Capacitors
| Digi-Key Part Number | 493-2443-ND |
1 10 100 500 1000 5000 10000 25000 |
1.88000 1.42300 1.12770 .80550 .69810 .67662 .65783 .64440 |
Extended Price
1.88 14.23 112.77 402.75 698.10 3383.10 6578.30 16110.00 |
| Manufacturer Part Number | LLS2C271MELY | |||
| Description | CAP 270UF 160V ELECT LS SNAP | |||
| Quantity Available | 38 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LLS2C271MELY |
| Vendor | Nichicon |
| Category | Capacitors |
| Capacitance | 270µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 3000 Hrs @ 85°C |
| Maximum Temperature | -40°C ~ 85°C |
| Size / Dimension | * |
| Lead Spacing | 0.394" (10.00mm) |
| Surface Mount Land Size | - |
| Mounting Type | Through Hole |
| Package / Case | Radial (Snap-In) |
| Packaging | Bulk |
| Series | LS |
| Tolerance | ±20% |
| Voltage Rating | 160V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LLS2C271MELY LLS2C271MELY 493 2443 ND 4932443ND 493-2443 |
LLS2C271MELY Specification Sheet
CAP 270UF 160V ELECT LS SNAP - LLS2C271MELY (493-2443-ND) - Capacitors
Related parts Capacitors :CAP 270UF 160V ELECT LS SNAP - LLS2C271MELY
Order 'cap 270uf 160v elect ls snap - LLS2C271MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2443-ND.
CAP 330UF 160V ELECT LS SNAP - LLS2C331MELY
Order 'cap 330uf 160v elect ls snap - LLS2C331MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2444-ND.
CAP 390UF 160V ELECT LS SNAP - LLS2C391MELY
Order 'cap 390uf 160v elect ls snap - LLS2C391MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2445-ND.
CAP 390UF 160V ELECT LS SNAP - LLS2C391MELZ
Order 'cap 390uf 160v elect ls snap - LLS2C391MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2446-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELY
Order 'cap 470uf 160v elect ls snap - LLS2C471MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2447-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELZ
Order 'cap 470uf 160v elect ls snap - LLS2C471MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2448-ND.
CAP 470UF 160V ELECT LS SNAP - LLS2C471MELA
Order 'cap 470uf 160v elect ls snap - LLS2C471MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2449-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELY
Order 'cap 560uf 160v elect ls snap - LLS2C561MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2450-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELZ
Order 'cap 560uf 160v elect ls snap - LLS2C561MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2451-ND.
CAP 560UF 160V ELECT LS SNAP - LLS2C561MELA
Order 'cap 560uf 160v elect ls snap - LLS2C561MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2452-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELY
Order 'cap 680uf 160v elect ls snap - LLS2C681MELY' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2453-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELZ
Order 'cap 680uf 160v elect ls snap - LLS2C681MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2454-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELA
Order 'cap 680uf 160v elect ls snap - LLS2C681MELA' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2455-ND.
CAP 680UF 160V ELECT LS SNAP - LLS2C681MELB
Order 'cap 680uf 160v elect ls snap - LLS2C681MELB' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2456-ND.
CAP 820UF 160V ELECT LS SNAP - LLS2C821MELZ
Order 'cap 820uf 160v elect ls snap - LLS2C821MELZ' online from Digi-Key. Manufactured by Nichicon. Digi-Key part number 493-2457-ND.
Send this link via E-Mail
Help With This Screen