ADJUSTABLE WRIST BAND ONLY - 2204 - Static Control, ESD, Clean Room Products
3M Grounding Strap Static Control, Esd, Clean Room Product 2204
| Digi-Key Part Number | SCP144-ND |
1 |
7.67000 |
Extended Price
7.67 |
| Manufacturer Part Number | 2204 | |||
| Description | ADJUSTABLE WRIST BAND ONLY | |||
| Quantity Available | 117 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2204 |
| Vendor | 3M |
| Category | Static Control, ESD, Clean Room Products |
| Color | Burgundy |
| Cord Length | - |
| Cord Plug | - |
| Cord Type | - |
| Features | - |
| Number of Conductors | Single Wire |
| Resistance In Ohms | 1.00M |
| Size | One Size |
| Strap Closure | Lock (Cam, Snap, Clasp) |
| Strap Material | Elastic Fabric |
| Strap Termination | 4mm Snap Stud |
| Strap Type | Wrist Strap (Wristband) |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
2204 2204 SCP144 ND SCP144ND SCP144 |
ADJUSTABLE WRIST BAND ONLY - 2204 (SCP144-ND) - Static Control, ESD, Clean Room Products
Related parts 3M Grounding Strap Static Control, Esd, Clean Room Product 2204ADJUSTABLE WRIST BAND ONLY - 2204
Order 'adjustable wrist band only - 2204' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP144-ND.
WRIST BAND ADJ DUAL CONDUCTR FAB - 2368VM
Order 'wrist band adj dual conductr fab - 2368VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2368VM-ND.
WRIST BAND DUAL COND METAL SM - 2384VM
Order 'wrist band dual cond metal sm - 2384VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2384VM-ND.
WRIST BAND DUAL COND METAL MED - 2385VM
Order 'wrist band dual cond metal med - 2385VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2385VM-ND.
WRIST BAND DUAL COND METAL LG - 2386VM
Order 'wrist band dual cond metal lg - 2386VM' online from Digi-Key. Manufactured by 3M. Digi-Key part number 2386VM-ND.
WRIST BAND 4MM STUD BLUE - 4620
Order 'wrist band 4mm stud blue - 4620' online from Digi-Key. Manufactured by 3M. Digi-Key part number 4620-ND.
WRIST BAND 4MM STUD BLUE CORD 5' - 4650
Order 'wrist band 4mm stud blue cord 5' - 4650' online from Digi-Key. Manufactured by 3M. Digi-Key part number 46503M-ND.
ESD WRIST BAND W/6' CORD - ECWS61M-1
Order 'esd wrist band w/6' cord - ECWS61M-1' online from Digi-Key. Manufactured by 3M. Digi-Key part number ECWS61M-1-ND.
ESD WRIST BAND BLUE/WHITE - WBB-AFWS
Order 'esd wrist band blue/white - WBB-AFWS' online from Digi-Key. Manufactured by 3M. Digi-Key part number WBB-AFWS-ND.
ESD WRIST BAND W/6' CORD - WBB-AFWS61M
Order 'esd wrist band w/6' cord - WBB-AFWS61M' online from Digi-Key. Manufactured by 3M. Digi-Key part number WBB-AFWS61M-ND.
KIT STATIC DISSP FIELD SERVICE - 8502
Order 'kit static dissp field service - 8502' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8502-ND.
KIT FIELD SERVICE PORTABLE - 8507
Order 'kit field service portable - 8507' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8507-ND.
FIELD SERVICE KIT - 8501
Order 'field service kit - 8501' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP124-ND.
KIT 8505 FIELD SERVICE LIGHT - 8505
Order 'kit 8505 field service light - 8505' online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP182-ND.
KIT FIELD SERVICE RED ESD - 6087
Order 'kit field service red esd - 6087' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 6087-ND.
Options for 3M Grounding Strap Static Control, Esd, Clean Room Product 2204
Send this link via E-Mail
Help With This Screen
