WRISTBAND JEWEL DUAL ONYX 4MM - 19842
| Digi-Key Part Number | 19842-ND |
25 |
28.98360 |
Extended Price
724.59 |
| Manufacturer Part Number | 19842 | |||
| Description | WRISTBAND JEWEL DUAL ONYX 4MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 19842 |
| Vendor | Desco |
| Category | ESD, Clean Room Products |
| Lead Free Status | Lead Free |
| RoHS Status | Vendor Undefined |
| Other Names |
19842 19842 |
19842 Specification Sheet
WRISTBAND JEWEL DUAL ONYX 4MM - 19842 (19842-ND)
Related parts:WRISTBAND JEWEL DUAL ONYX 4MM - 19842
Order 'wristband jewel dual onyx 4mm - 19842' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19842-ND.
WRISTBAND JEWEL DUAL ONYX 4MM - 19691
Order 'wristband jewel dual onyx 4mm - 19691' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19691-ND.
WRISTBAND JEWEL DUAL ONYX 4MM - 19840
Order 'wristband jewel dual onyx 4mm - 19840' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19840-ND.
WRISTBAND JEWEL DUAL ONYX 4MM - 19844
Order 'wristband jewel dual onyx 4mm - 19844' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19844-ND.
WRISTBAND JEWEL ADJ SAPPHIRE 4MM - 09105
Order 'wristband jewel adj sapphire 4mm - 09105' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09105-ND.
WRISTBAND JEWEL ADJ RUBY 4MM - 09106
Order 'wristband jewel adj ruby 4mm - 09106' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09106-ND.
WRISTBAND JEWEL ADJ TOPAZ 4MM - 09107
Order 'wristband jewel adj topaz 4mm - 09107' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09107-ND.
WRISTBAND JEWEL ADJ EMERALD 4MM - 09108
Order 'wristband jewel adj emerald 4mm - 09108' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09108-ND.
WRISTBAND JEWEL ADJ AMETHYST 4MM - 09109
Order 'wristband jewel adj amethyst 4mm - 09109' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09109-ND.
CORD COILED JEWEL DUAL ONYX 6' - 09160
Order 'cord coiled jewel dual onyx 6' - 09160' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09160-ND.
CORD COILED JEWEL DUAL ONYX 12' - 09161
Order 'cord coiled jewel dual onyx 12' - 09161' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09161-ND.
CORD COILED JEWEL DUAL ONYX 18' - 09162
Order 'cord coiled jewel dual onyx 18' - 09162' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09162-ND.
WRISTSTRAP JEWEL DUAL ONYX 6'CRD - 09163
Order 'wriststrap jewel dual onyx 6'crd - 09163' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09163-ND.
WRISTSTRAP JEWEL DUAL ONYX 6'CRD - 09165
Order 'wriststrap jewel dual onyx 6'crd - 09165' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09165-ND.
WRISTSTRAP JEWEL DUAL ONYX 6'CRD - 09166
Order 'wriststrap jewel dual onyx 6'crd - 09166' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09166-ND.
Send this link via E-Mail
Help With This Screen