WRISTBAND HOOK&LOOP ADJ 4MM - 14500
| Digi-Key Part Number | 14500-ND |
20 |
6.52000 |
Extended Price
130.40 |
| Manufacturer Part Number | 14500 | |||
| Description | WRISTBAND HOOK&LOOP ADJ 4MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 14500 |
| Vendor | Desco |
| Category | ESD, Clean Room Products |
| Other Names |
14500 14500 |
WRISTBAND HOOK&LOOP ADJ 4MM - 14500 (14500-ND)
Related parts:WRISTBAND HOOK&LOOP ADJ 4MM - 14500
Order 'wristband hook&loop adj 4mm - 14500' online from Digi-Key. Manufactured by Desco. Digi-Key part number 14500-ND.
WRISTBAND HOOK&LOOP ADJ 4MM - 09060
Order 'wristband hook&loop adj 4mm - 09060' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1088-ND.
WRISTSTRAP HOOK&LOOP 6'CORD 4MM - 09078
Order 'wriststrap hook&loop 6'cord 4mm - 09078' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09078-ND.
WRISTBAND SPEIDEL ADJ 4MM - 09041
Order 'wristband speidel adj 4mm - 09041' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09041-ND.
HOOK&LOOP TAKTY .33"18# WHT 15' - HLM-15R10
Order 'hook&loop takty .33"18# wht 15' - HLM-15R10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R10-ND.
HOOK&LOOP TAKTY .33"18# RED 15' - HLM-15R2
Order 'hook&loop takty .33"18# red 15' - HLM-15R2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R2-ND.
HOOK&LOOP TAKTY .33"18# ORN 15' - HLM-15R3
Order 'hook&loop takty .33"18# orn 15' - HLM-15R3' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R3-ND.
HOOK&LOOP TAKTY .33"18# YEL 15' - HLM-15R4
Order 'hook&loop takty .33"18# yel 15' - HLM-15R4' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R4-ND.
HOOK&LOOP TAKTY .33"18# GRN 15' - HLM-15R5
Order 'hook&loop takty .33"18# grn 15' - HLM-15R5' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R5-ND.
HOOK&LOOP TAKTY .33"18# BLU 15' - HLM-15R6
Order 'hook&loop takty .33"18# blu 15' - HLM-15R6' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R6-ND.
HOOK&LOOP TAKTY .33"18# PUR 15' - HLM-15R7
Order 'hook&loop takty .33"18# pur 15' - HLM-15R7' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R7-ND.
HOOK&LOOP TAKTY .33"18# GRY 15' - HLM-15R8
Order 'hook&loop takty .33"18# gry 15' - HLM-15R8' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLM-15R8-ND.
HOOK&LOOP TAKTY .75"50# WHT 15' - HLS-15R10
Order 'hook&loop takty .75"50# wht 15' - HLS-15R10' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS-15R10-ND.
HOOK&LOOP TAKTY .75"50# TAN 15' - HLS-15R18
Order 'hook&loop takty .75"50# tan 15' - HLS-15R18' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS-15R18-ND.
HOOK&LOOP TAKTY .75"50# RED 15' - HLS-15R2
Order 'hook&loop takty .75"50# red 15' - HLS-15R2' online from Digi-Key. Manufactured by Panduit. Digi-Key part number HLS-15R2-ND.
Send this link via E-Mail
Help With This Screen