Desco Grounding Strap Static Control, Clean Room Product 09086
WRIST STRAP SPEIDEL LRG 6'CORD - 09086 - Static Control, Clean Room Products
| Digi-Key Part Number | 09086-ND |
10 |
33.20000 |
Extended Price
332.00 |
| Manufacturer Part Number | 09086 | |||
| Description | WRIST STRAP SPEIDEL LRG 6'CORD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 09086 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Color | - |
| Cord Length | 6' (1.83m) |
| Cord Plug | 4mm Snap Socket; Banana Plug |
| Cord Type | Coiled |
| Features | - |
| Number of Conductors | Single Wire |
| Resistance In Ohms | 10.0M |
| Size | Large |
| Strap Closure | Expansion |
| Strap Material | Metal |
| Strap Termination | 4mm Snap Stud |
| Strap Type | Wrist Strap (Wristband) with Cord |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
09086 09086 |
09086 Specification Sheet
WRIST STRAP SPEIDEL LRG 6'CORD - 09086 (09086-ND) - Static Control, Clean Room Products
Related parts Desco Grounding Strap Static Control, Clean Room Product 09086Desco Grounding Strap Static Control, Clean Room Product 09086
Order 'wrist strap speidel lrg 6'cord - 09086' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09086-ND.
Desco Grounding Strap Static Control, Clean Room Product 09087
Order 'wrist strap speidel med 6'cord - 09087' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09087-ND.
Desco Grounding Strap Static Control, Clean Room Product 09088
Order 'wrist strap speidel sml 6'cord - 09088' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09088-ND.
Desco Grounding Strap Static Control, Clean Room Product 09130
Order 'wrist strap jewel sapphir 6'cord - 09130' online from Digi-Key. Manufactured by Desco. Digi-Key part number 09130-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 09085
Order 'wrist strap speidel w/6' cord - 09085' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1006-ND.
Desco Grounding Strap Static Control, Clean Room Product 09042
Order 'wrist strap speidel extra large - 09042' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1008-ND.
Desco Grounding Strap Static Control, Clean Room Product 91070
Order 'wrist strap speidel 6'angle 4mm - 91070' online from Digi-Key. Manufactured by Desco. Digi-Key part number 91070-ND.
Desco Grounding Strap Static Control, Clean Room Product 14830
Order 'wrist strap elastic w/10' cord - 14830' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1004-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 14840
Order 'wrist strap esd adj elastic blue - 14840' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1005-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 09039
Order 'wrist strap esd economy adj - 09039' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1021-ND.
Desco Grounding Strap Static Control, Clean Room Product 09100
Order 'wrist strap w/6' cord sapphire - 09100' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1037-ND.
Desco Grounding Strap Static Control, Clean Room Product 09102
Order 'wrist strap adj w/6' cord ruby - 09102' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1038-ND.
Desco Grounding Strap Static Control, Clean Room Product 09103
Order 'wrist strap adj w/6' cord topaz - 09103' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1039-ND.
Desco Grounding Strap Static Control, Clean Room Product 09104
Order 'wrist strap w/6' cord emerald - 09104' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1040-ND.
Desco Grounding Strap Static Control, Esd, Clean Room Product 19690
Order 'wrist strap dual adj snaps 6'crd - 19690' online from Digi-Key. Manufactured by Desco. Digi-Key part number 19690-ND.
Options for Desco Grounding Strap Static Control, Clean Room Product 09086
Send this link via E-Mail
Help With This Screen
