FOOT GROUND HEEL DUAL CUP 2MEG - 07515 - Static Control, Clean Room Products
| Digi-Key Part Number | 07515-ND |
10 |
12.61600 |
Extended Price
126.16 |
| Manufacturer Part Number | 07515 | |||
| Description | FOOT GROUND HEEL DUAL CUP 2MEG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 07515 |
| Vendor | Desco |
| Category | Static Control, Clean Room Products |
| Strap Type | Heel - Non-Marring, 3-Layer, 2M Resistor |
| Cord Length | Grounding Tab - 30" |
| Color | Gray with Blue Strap |
| Size | One Size |
| Names, Registered & Trademark Names | - |
| Material | Rubber - Dissipative |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
07515 07515 |
07515 Specification Sheet
FOOT GROUND HEEL DUAL CUP 2MEG - 07515 (07515-ND) - Static Control, Clean Room Products
Related parts Static Control, Clean Room Products :FOOT GROUND HEEL DUAL CUP 2MEG - 07515
Order 'foot ground heel dual cup 2meg - 07515' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07515-ND.
FOOT GROUND HEEL ADJ GREEN 2MEG - 17260
Order 'foot ground heel adj green 2meg - 17260' online from Digi-Key. Manufactured by Desco. Digi-Key part number 17260-ND.
FOOT GROUND HEEL W/2MEG RESIS - 17202
Order 'foot ground heel w/2meg resis - 17202' online from Digi-Key. Manufactured by Desco. Digi-Key part number 17202-ND.
FOOT GROUND HEEL W/SHINBAND - 07520
Order 'foot ground heel w/shinband - 07520' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07520-ND.
FOOT GROUND HEEL W/1MEG RESIS - 07560
Order 'foot ground heel w/1meg resis - 07560' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07560-ND.
FOOT GROUND HEEL 1MEG RES YELL - 07566
Order 'foot ground heel 1meg res yell - 07566' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07566-ND.
FOOT GROUND HEEL 1MEG RES GRN - 07567
Order 'foot ground heel 1meg res grn - 07567' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07567-ND.
FOOT GROUND HEEL 1MEG RES PINK - 07568
Order 'foot ground heel 1meg res pink - 07568' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07568-ND.
FOOT GROUND HEEL ECONOMY - 07588
Order 'foot ground heel economy - 07588' online from Digi-Key. Manufactured by Desco. Digi-Key part number 16-1068-ND.
FOOT GROUND HEEL NO RESISTOR - 17210
Order 'foot ground heel no resistor - 17210' online from Digi-Key. Manufactured by Desco. Digi-Key part number 17210-ND.
FOOT GROUND HEEL NO-RES - 17250
Order 'foot ground heel no-res - 17250' online from Digi-Key. Manufactured by Desco. Digi-Key part number 17250DC-ND.
FOOT GROUND HEEL MARK-RESIS 1MEG - 17252
Order 'foot ground heel mark-resis 1meg - 17252' online from Digi-Key. Manufactured by Desco. Digi-Key part number 17252-ND.
FOOT GROUND HEEL W/DETACH CONT - 17266
Order 'foot ground heel w/detach cont - 17266' online from Digi-Key. Manufactured by Desco. Digi-Key part number 17266-ND.
FOOT GROUND SOLE SMALL 2MEG - 07501
Order 'foot ground sole small 2meg - 07501' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07501-ND.
FOOT GROUND SOLE MEDIUM 2MEG - 07502
Order 'foot ground sole medium 2meg - 07502' online from Digi-Key. Manufactured by Desco. Digi-Key part number 07502-ND.
Send this link via E-Mail
Help With This Screen