MAT TABLE ESD 30"X72" LT BLUE - 8085BM3072
| Digi-Key Part Number | ST1038-ND |
1 |
150.00000 |
Extended Price
150.00 |
| Manufacturer Part Number | 8085BM3072 | |||
| Description | MAT TABLE ESD 30"X72" LT BLUE | |||
| Quantity Available | 11 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8085BM3072 |
| Vendor | ACL Staticide Inc |
| Category | Static Control, ESD, Clean Room Products |
| Color | Blue, Light |
| Mat Type | Table/Workbench |
| Material | Elastomer |
| Features | Industrial grade, Dissipative |
| Length | 72" (1.83m) 6' |
| Width | 30" (.76m) 2 1/2' |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8085BM3072 8085BM3072 ST1038 ND ST1038ND ST1038 |
8085BM3072 Specification Sheet
MAT TABLE ESD 30"X72" LT BLUE - 8085BM3072 (ST1038-ND)
Related parts :MAT TABLE ESD 30"X72" LT BLUE - 8085BM3072
Order 'mat table esd 30"x72" lt blue - 8085BM3072' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1038-ND.
MAT TABLE ESD 30"X40' LT BLUE - 8085BR3040
Order 'mat table esd 30"x40' lt blue - 8085BR3040' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8085BR3040-ND.
MAT TABLE ESD 30"X60" LT BLUE - 8085BM3060
Order 'mat table esd 30"x60" lt blue - 8085BM3060' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1037-ND.
MAT TABLE ESD 30"X72" ROYAL BLUE - 8285RBM3072
Order 'mat table esd 30"x72" royal blue - 8285RBM3072' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1044-ND.
MAT TABLE ESD 24"X72" LT BLUE - 8085BM2472
Order 'mat table esd 24"x72" lt blue - 8085BM2472' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1036-ND.
MAT TABLE ESD 30"X40' ROYAL BLUE - 8285RBR3040
Order 'mat table esd 30"x40' royal blue - 8285RBR3040' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8285RBR3040-ND.
MAT TABLE ESD 30"X60" ROYAL BLUE - 8285RBM3060
Order 'mat table esd 30"x60" royal blue - 8285RBM3060' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1043-ND.
MAT TABLE ESD 24"X40' LT BLUE - 8085BR2440
Order 'mat table esd 24"x40' lt blue - 8085BR2440' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8085BR2440-ND.
MAT TABLE ESD 24"X36" LT BLUE - 8085BM2436
Order 'mat table esd 24"x36" lt blue - 8085BM2436' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1033-ND.
MAT TABLE ESD 24"X48" LT BLUE - 8085BM2448
Order 'mat table esd 24"x48" lt blue - 8085BM2448' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1034-ND.
MAT TABLE ESD 24"X60" LT BLUE - 8085BM2460
Order 'mat table esd 24"x60" lt blue - 8085BM2460' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1035-ND.
MAT TABLE ESD 24"X72" ROYAL BLUE - 8285RBM2472
Order 'mat table esd 24"x72" royal blue - 8285RBM2472' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1042-ND.
MAT TABLE ESD 30"X72" DK GRAY - 8385DGYM3072
Order 'mat table esd 30"x72" dk gray - 8385DGYM3072' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1050-ND.
MAT TABLE ESD 30"X72" GREEN - 8185GM3072
Order 'mat table esd 30"x72" green - 8185GM3072' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number ST1056-ND.
MAT TABLE ESD 30"X40' GREEN - 8185GR3040
Order 'mat table esd 30"x40' green - 8185GR3040' online from Digi-Key. Manufactured by ACL Staticide Inc. Digi-Key part number 8185GR3040-ND.
Send this link via E-Mail
Help With This Screen
